-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW04020000ZSTD by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J7490
|
Newark | Thick Film Chip Resistor, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Power Rating:63Mw, Current Rating:1.5A, Product Range:Crcw Series, Product Length:1.02Mm, Product Width:0.5Mm, Resistance:0Ohm Rohs Compliant: No |Vishay CRCW04020000ZSTD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 100000 |
|
$0.0110 / $0.0140 | Buy Now |
DISTI #
28C3302
|
Newark | Res, Thick Film, 0R, 0.063W, 0402, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Power Rating:63Mw, Current Rating:1.5A, Product Range:Crcw Series, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: No |Vishay CRCW04020000ZSTD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 91052 |
|
$0.0200 / $0.1300 | Buy Now |
DISTI #
25AK3190
|
Newark | Res, 0R, 0.063W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:0Ohm, Product Range:Crcw Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:-, Temperature Rohs Compliant: No |Vishay CRCW04020000ZSTD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27359 |
|
$0.0120 | Buy Now |
DISTI #
07J7490
|
Avnet Americas | CRCW0402 0R0 RT7 - Tape and Reel (Alt: 07J7490) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 4 Days Container: Reel | 90000 Partner Stock |
|
$0.0110 / $0.0140 | Buy Now |
DISTI #
28C3302
|
Avnet Americas | CRCW0402 0R0 RT7 - Product that comes on tape, but is not reeled (Alt: 28C3302) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 41857 Partner Stock |
|
$0.0230 / $0.1300 | Buy Now |
DISTI #
CRCW04020000ZSTD
|
Avnet Americas | CRCW0402 0R0 RT7 - Tape and Reel (Alt: CRCW04020000ZSTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 | Buy Now |
|
Bristol Electronics | 221583 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 7490 |
|
$0.0094 / $0.0563 | Buy Now |
|
Velocity Electronics | Our Stock | 16389 |
|
RFQ | |
DISTI #
CRCW04020000ZSTD
|
Avnet Abacus | CRCW0402 0R0 RT7 (Alt: CRCW04020000ZSTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 70000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW04020000ZSTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04020000ZSTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 50; RATED CURRENT: 1.5A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CRCW04020000ZSTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04020000ZSTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW04020000ZSTE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP, HALOGEN FREE | CRCW04020000ZSTD vs CRCW04020000ZSTE |