Part Details for CRCW0402332KDHEDP by Vishay Intertechnologies
Overview of CRCW0402332KDHEDP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0402332KDHEDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0402332KDHEDP
|
Avnet Americas | SMD Chip Resistor, 332 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Semi Precision - Tape and Reel (Alt: CRCW0402332KDHEDP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0250 | Buy Now |
DISTI #
CRCW0402332KDHEDP
|
Avnet Americas | SMD Chip Resistor, 332 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Semi Precision - Tape and Reel (Alt: CRCW0402332KDHEDP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
CRCW0402332KDHEDP
|
Avnet Abacus | SMD Chip Resistor, 332 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Semi Precision (Alt: CRCW0402332KDHEDP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW0402332KDHEDP
CRCW0402332KDHEDP CAD Models
CRCW0402332KDHEDP Part Data Attributes:
|
CRCW0402332KDHEDP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402332KDHEDP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 50, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW0402332KDHEDP
This table gives cross-reference parts and alternative options found for CRCW0402332KDHEDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402332KDHEDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02DED--332K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW0402332KDHEDP vs CR-02DED--332K |
CR10-3323DB | Fixed Resistor, 0.1W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | CRCW0402332KDHEDP vs CR10-3323DB |
RK73G1ETTP3323D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW0402332KDHEDP vs RK73G1ETTP3323D |
CR-02DEB--332K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW0402332KDHEDP vs CR-02DEB--332K |
RK73G1ERTTPL3323D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CRCW0402332KDHEDP vs RK73G1ERTTPL3323D |
RK73G1ELBK3323D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 332000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW0402332KDHEDP vs RK73G1ELBK3323D |
CR-02DEF--332K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW0402332KDHEDP vs CR-02DEF--332K |
RGC1/16SC3323DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW0402332KDHEDP vs RGC1/16SC3323DB |
RK73G1ELTP3323D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CRCW0402332KDHEDP vs RK73G1ELTP3323D |
RK73G1ETBK3323D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 332000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW0402332KDHEDP vs RK73G1ETBK3323D |