-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J4101
|
Newark | Thick Film Chip Resistor, Filter Terminals:Smd, Leaded Process Compatible:No, Mounting Type:Surface Mount, Package/Case:0603, Packaging Type:Tape And Reel, Peak Reflow Compatible (260 C):No, Reel Quantity:5000 Rohs Compliant: No |Vishay CRCW0603287RFKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
CRCW0603287RFKTA
|
Avnet Americas | SMD Chip Resistor, 287 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0603287RFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0147 | Buy Now |
DISTI #
71-CRCW0603-287
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 287ohms 1% RoHS: Not Compliant | 4726 |
|
$0.0140 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0108 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1660 |
|
$0.2048 / $0.7313 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 287 Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 703 |
|
$0.2535 / $0.9750 | Buy Now |
DISTI #
CRCW0603287RFKTA
|
TTI | Thick Film Resistors - SMD 1/10watt 287ohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0143 / $0.0149 | Buy Now |
DISTI #
CRCW0603287RFKTA
|
Avnet Americas | SMD Chip Resistor, 287 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0603287RFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0147 | Buy Now |
DISTI #
SMC-CRCW0603287RFKTA
|
Sensible Micro Corporation | Res,Chip,287-Ohm,1%,1/10W,0603,Rohs,Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 4281 |
|
$0.0080 / $0.0095 | RFQ |
DISTI #
CRCW0603287RFKTA
|
Avnet Abacus | SMD Chip Resistor, 287 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW0603287RFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0603287RFKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603287RFKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW0603287RFKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603287RFKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603287R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603287RFKTA vs CDP0603287R1%100PPM/KNS |
MCWR06X2870FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | CRCW0603287RFKTA vs MCWR06X2870FTL |
CR0603T100X287R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW0603287RFKTA vs CR0603T100X287R+/-1% |
CR0603-16W-2870FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW0603287RFKTA vs CR0603-16W-2870FPT-13 |
MR06X2870FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603287RFKTA vs MR06X2870FBL |
WF06P2870FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603287RFKTA vs WF06P2870FTLV |
D1106038B2870FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603287RFKTA vs D1106038B2870FB5 |
CDF0603287R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603287RFKTA vs CDF0603287R1%100PPM/KNP10 |
MR06X2870FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603287RFKTA vs MR06X2870FTL |
RTT032870FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW0603287RFKTA vs RTT032870FP2 |