Part Details for CRCW06033M30JNEB by Vishay Intertechnologies
Overview of CRCW06033M30JNEB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06033M30JNEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P8926
|
Newark | D11/Crcw0603 200 3M3 5% Et5 E3 Rohs Compliant: Yes |Vishay CRCW06033M30JNEB Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
DISTI #
CRCW06033M30JNEB
|
Avnet Americas | Res Thick Film 0603 3.3M Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW06033M30JNEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0026 | Buy Now |
DISTI #
71-CRCW06033M30JNEB
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 3.3Mohms 5% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0018 | Buy Now |
DISTI #
CRCW06033M30JNEB
|
Avnet Americas | Res Thick Film 0603 3.3M Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW06033M30JNEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0026 | Buy Now |
Part Details for CRCW06033M30JNEB
CRCW06033M30JNEB CAD Models
CRCW06033M30JNEB Part Data Attributes:
|
CRCW06033M30JNEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06033M30JNEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06033M30JNEB
This table gives cross-reference parts and alternative options found for CRCW06033M30JNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06033M30JNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603335J200RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06033M30JNEB vs CRCW0603335J200RG1 |
D1106030A3304JP0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06033M30JNEB vs D1106030A3304JP0 |
MR06W335JTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06033M30JNEB vs MR06W335JTL |
MR06X335JTL | Fixed Resistor, Metal Glaze/thick Film, 0.055W, 3300000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06033M30JNEB vs MR06X335JTL |
NRCA06J335TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CRCW06033M30JNEB vs NRCA06J335TRQYF |
CR0603-16W-335JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW06033M30JNEB vs CR0603-16W-335JPT-13 |
MR06X335JBL | Fixed Resistor, Metal Glaze/thick Film, 0.055W, 3300000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06033M30JNEB vs MR06X335JBL |
RM06J335CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW06033M30JNEB vs RM06J335CTDK |
MR06W335JGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06033M30JNEB vs MR06W335JGL |
CR16-335-JY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CRCW06033M30JNEB vs CR16-335-JY |