Part Details for CRCW060347R0JNTABC by Vishay Intertechnologies
Overview of CRCW060347R0JNTABC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060347R0JNTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW060347R0JNTABC
|
TME | Resistor: thick film, SMD, 0603, 47Ω, 0.1W, ±5%, -55÷155°C Min Qty: 100 | 36196 |
|
$0.0014 / $0.0163 | Buy Now |
Part Details for CRCW060347R0JNTABC
CRCW060347R0JNTABC CAD Models
CRCW060347R0JNTABC Part Data Attributes:
|
CRCW060347R0JNTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060347R0JNTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060347R0JNTABC
This table gives cross-reference parts and alternative options found for CRCW060347R0JNTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060347R0JNTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-JW-470EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060347R0JNTABC vs CR0603-JW-470EPF |
PF03WAJ0470T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW060347R0JNTABC vs PF03WAJ0470T5E |
RCA060347R0JNEDIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060347R0JNTABC vs RCA060347R0JNEDIF |
CRCW060347R0JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060347R0JNTABC vs CRCW060347R0JNEBC |
CRCW060347R0JNBA | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 47ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW060347R0JNTABC vs CRCW060347R0JNBA |
CRCW060347R0JNTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CRCW060347R0JNTABC vs CRCW060347R0JNTBBC |
RMCF0603GT47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW060347R0JNTABC vs RMCF0603GT47R0 |
RMC16-470JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW060347R0JNTABC vs RMC16-470JB |
ERJ3GEYJ470V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW060347R0JNTABC vs ERJ3GEYJ470V |
RCA060347R0JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060347R0JNTABC vs RCA060347R0JNEAIF |