Part Details for CRCW060371R5FKTA by Vishay Intertechnologies
Overview of CRCW060371R5FKTA by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060371R5FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C9297
|
Newark | Resistor, Thick Film, 71.5 Ohm, 100Mw, 1%, Resistance:71.5Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW060371R5FKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 | Buy Now |
DISTI #
07J4347
|
Newark | Res, Thick Film, 71R5, 1%, 0.1W, 0603, Reel, Resistance:71.5Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW060371R5FKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
CRCW060371R5FKTA
|
Avnet Americas | SMD Chip Resistor, 71.5 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW060371R5FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0147 | Buy Now |
DISTI #
71-CRCW0603-71.5
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 71.5ohms 1% RoHS: Not Compliant | 14865 |
|
$0.0130 / $0.1500 | Buy Now |
DISTI #
V72:2272_09217385
|
Arrow Electronics | Res Thick Film 0603 71.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1147 Container: Cut Strips | Americas - 2322 |
|
$0.0055 / $0.0060 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 71.5 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0161 / $0.0185 | Buy Now |
|
Bristol Electronics | 18310 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 71.5 ohm, SURFACE MOUNT, 0603 | 8944 |
|
$0.0147 / $0.0784 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 71.5 ohm, SURFACE MOUNT, 0603 | 14648 |
|
$0.0114 / $0.0570 | Buy Now |
DISTI #
CRCW060371R5FKTA
|
Avnet Americas | SMD Chip Resistor, 71.5 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW060371R5FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0147 | Buy Now |
Part Details for CRCW060371R5FKTA
CRCW060371R5FKTA CAD Models
CRCW060371R5FKTA Part Data Attributes:
|
CRCW060371R5FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060371R5FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 71.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060371R5FKTA
This table gives cross-reference parts and alternative options found for CRCW060371R5FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060371R5FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FL7--71R5- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CRCW060371R5FKTA vs CR-03FL7--71R5- |
CRCW060371R5FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 71.5ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW060371R5FKTA vs CRCW060371R5FRT1-E3 |
CDF060371R51%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060371R5FKTA vs CDF060371R51%100PPM/KNP10 |
MR06X71R5FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060371R5FKTA vs MR06X71R5FBL |
RTT0371R5FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060371R5FKTA vs RTT0371R5FP3 |
RK73H1JRTBK71R5F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060371R5FKTA vs RK73H1JRTBK71R5F |
RC0603FR-1371R5P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060371R5FKTA vs RC0603FR-1371R5P |
RK73H1JRTTP71R5F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060371R5FKTA vs RK73H1JRTTP71R5F |
RC0603FR-0771R5P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060371R5FKTA vs RC0603FR-0771R5P |
CDF060371R51%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060371R5FKTA vs CDF060371R51%100PPM/KNP5 |