Part Details for CRCW08051M50JNTABC by Vishay Intertechnologies
Overview of CRCW08051M50JNTABC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08051M50JNTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW08051M50JNTABC
|
TME | Resistor: thick film, SMD, 0805, 1.5MΩ, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 5000 |
|
$0.0027 / $0.0258 | Buy Now |
Part Details for CRCW08051M50JNTABC
CRCW08051M50JNTABC CAD Models
CRCW08051M50JNTABC Part Data Attributes:
|
CRCW08051M50JNTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08051M50JNTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08051M50JNTABC
This table gives cross-reference parts and alternative options found for CRCW08051M50JNTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08051M50JNTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05JV-155-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051M50JNTABC vs FCF05JV-155-W |
CR0805J1M5D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRCW08051M50JNTABC vs CR0805J1M5D50 |
D1208050A1504JMO | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08051M50JNTABC vs D1208050A1504JMO |
WR08X155JDLV | Fixed Resistor, 0.125W, 1500000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | CRCW08051M50JNTABC vs WR08X155JDLV |
CR0805-10W-155JPT | Fixed Resistor, 0.1W, 1500000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CRCW08051M50JNTABC vs CR0805-10W-155JPT |
FCF05JT-155-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051M50JNTABC vs FCF05JT-155-W |
CTTKFR0805JTF1504 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | CRCW08051M50JNTABC vs CTTKFR0805JTF1504 |
RMC08051M55%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | CRCW08051M50JNTABC vs RMC08051M55%N |
FCF05JS-155-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051M50JNTABC vs FCF05JS-155-W |
FCF05JS-155 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051M50JNTABC vs FCF05JS-155 |