Part Details for CRCW08058M66FKTABC by Vishay Intertechnologies
Overview of CRCW08058M66FKTABC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08058M66FKTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW08058M66FKTABC
|
TME | Resistor: thick film, SMD, 0805, 8.66MΩ, 0.125W, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0024 | RFQ |
Part Details for CRCW08058M66FKTABC
CRCW08058M66FKTABC CAD Models
CRCW08058M66FKTABC Part Data Attributes
|
CRCW08058M66FKTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08058M66FKTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 8660000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08058M66FKTABC
This table gives cross-reference parts and alternative options found for CRCW08058M66FKTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08058M66FKTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF08058M661%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08058M66FKTABC vs CDF08058M661%100PPM/KNS |
FCF05FS-8664 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08058M66FKTABC vs FCF05FS-8664 |
232273488665L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW08058M66FKTABC vs 232273488665L |
9C08052A8664FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08058M66FKTABC vs 9C08052A8664FKHFT |
CDF08058M661%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08058M66FKTABC vs CDF08058M661%100PPM/KNP5 |
WR08W8664FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW08058M66FKTABC vs WR08W8664FBL |
RTT058664FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CRCW08058M66FKTABC vs RTT058664FP2 |
FWF05FT-8664 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08058M66FKTABC vs FWF05FT-8664 |
232273468665L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW08058M66FKTABC vs 232273468665L |
ADF08058M661%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08058M66FKTABC vs ADF08058M661%100PPM/KKS |