Part Details for CRCW12065761FRT1 by Vishay Intertechnologies
Overview of CRCW12065761FRT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12065761FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for CRCW12065761FRT1
CRCW12065761FRT1 CAD Models
CRCW12065761FRT1 Part Data Attributes
|
CRCW12065761FRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12065761FRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12065761FRT1
This table gives cross-reference parts and alternative options found for CRCW12065761FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12065761FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA12065K76FKEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12065761FRT1 vs RCA12065K76FKEAAP |
RMS12FT5761 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CRCW12065761FRT1 vs RMS12FT5761 |
CR1206F5K76P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRCW12065761FRT1 vs CR1206F5K76P10 |
RC3216F5761AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW12065761FRT1 vs RC3216F5761AS |
RK73H2BLTED5761F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12065761FRT1 vs RK73H2BLTED5761F |
RK73H2BXTED5761F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12065761FRT1 vs RK73H2BXTED5761F |
NRC-AS12F5761TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | CRCW12065761FRT1 vs NRC-AS12F5761TRF |
CRG1206F5K76 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 5760ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | CRCW12065761FRT1 vs CRG1206F5K76 |
WR12X5761FTLJ | Fixed Resistor, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW12065761FRT1 vs WR12X5761FTLJ |
RMCS1206FT5K76 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW12065761FRT1 vs RMCS1206FT5K76 |