Part Details for CRCW1210140RFKTA by Vishay Intertechnologies
Overview of CRCW1210140RFKTA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1210140RFKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J6303
|
Newark | Thick Film Chip Resistor, Filter Terminals:Smd, Leaded Process Compatible:No, Mounting Type:Surface Mount, Package/Case:1210, Packaging Type:Tape And Reel, Peak Reflow Compatible (260 C):No, Reel Quantity:5000 Rohs Compliant: No |Vishay CRCW1210140RFKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0960 | Buy Now |
DISTI #
CRCW1210140RFKTA
|
Avnet Americas | Res Thick Film 1210 140 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW1210140RFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 / $0.0732 | Buy Now |
DISTI #
71-CRCW1210-140
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 140ohms 1% RoHS: Not Compliant | 0 |
|
$0.0560 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0534 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0854 / $0.4270 | Buy Now | |
DISTI #
CRCW1210140RFKTA
|
Avnet Americas | Res Thick Film 1210 140 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW1210140RFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 / $0.0732 | Buy Now |
Part Details for CRCW1210140RFKTA
CRCW1210140RFKTA CAD Models
CRCW1210140RFKTA Part Data Attributes:
|
CRCW1210140RFKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1210140RFKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1210140RFKTA
This table gives cross-reference parts and alternative options found for CRCW1210140RFKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210140RFKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-2W-1400FSNT | RES,SMT,THICK FILM,140 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | VENKEL LTD | CRCW1210140RFKTA vs CR1210-2W-1400FSNT |
RC1210FR-07140RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW1210140RFKTA vs RC1210FR-07140RP |
CR1/41400FV | Fixed Resistor, 0.25W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRCW1210140RFKTA vs CR1/41400FV |
RK73H2ELTDB1400F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210140RFKTA vs RK73H2ELTDB1400F |
RTT121400FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW1210140RFKTA vs RTT121400FTP |
RK73H2ETTEB1400F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210140RFKTA vs RK73H2ETTEB1400F |
RMEF1210FT140R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CRCW1210140RFKTA vs RMEF1210FT140R |
MR10X1400FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CRCW1210140RFKTA vs MR10X1400FGL |
1210W2F1400T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW1210140RFKTA vs 1210W2F1400T5E |
RTT121400FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW1210140RFKTA vs RTT121400FP4 |