Part Details for CRCW12101K30FKEAHP by Vishay Intertechnologies
Overview of CRCW12101K30FKEAHP by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12101K30FKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7310
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1300Ohm, 200V, 1% +/-Tol, 100Ppm/Cel, Surface Mount, 1210 |Vishay CRCW12101K30FKEAHP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.3570 | Buy Now |
DISTI #
CRCW12101K30FKEAHP
|
Avnet Americas | Res Thick Film 1210 1.3K Ohm 1% 3/4W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW12101K30FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0676 / $0.1715 | Buy Now |
DISTI #
71-CRCW12101K30FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 1.3Kohms 1% High Power AEC-Q200 RoHS: Compliant | 16473 |
|
$0.0950 / $0.5900 | Buy Now |
DISTI #
V72:2272_09539962
|
Arrow Electronics | Res Thick Film 1210 1.3K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2311 Container: Cut Strips | Americas - 4353 |
|
$0.1294 / $0.1991 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1250 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1.3 kohm ±1% - 0.5W - TCR: ±100ppm/°C - 1210 - Tape&Reel |
12500 Partner Stock |
|
$0.0314 / $0.0969 | Buy Now |
DISTI #
CRCW12101K30FKEAHP
|
TTI | Thick Film Resistors - SMD 3/4watt 1.3Kohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1060 / $0.1110 | Buy Now |
DISTI #
CRCW12101K30FKEAHP
|
Avnet Americas | Res Thick Film 1210 1.3K Ohm 1% 3/4W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW12101K30FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0676 / $0.1715 | Buy Now |
DISTI #
VISHAY CRCW12101K30FKEAHP
|
PEI Genesis | Fixed Resistor | 12500 |
|
Buy Now |
Part Details for CRCW12101K30FKEAHP
CRCW12101K30FKEAHP CAD Models
CRCW12101K30FKEAHP Part Data Attributes:
|
CRCW12101K30FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12101K30FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12101K30FKEAHP
This table gives cross-reference parts and alternative options found for CRCW12101K30FKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12101K30FKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA12101K30FKECHP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRCW12101K30FKEAHP vs RCA12101K30FKECHP |
RPC1210FT1K30-HP | Fixed Resistor, Thick Film, 0.75W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CRCW12101K30FKEAHP vs RPC1210FT1K30-HP |
CRGP1210F1K3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CRCW12101K30FKEAHP vs CRGP1210F1K3 |
RPGW35K1301FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW12101K30FKEAHP vs RPGW35K1301FB |
NRCPS25F132TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CRCW12101K30FKEAHP vs NRCPS25F132TRQYF |
PWR14F1301TEQ | Fixed Resistor, 0.75W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRCW12101K30FKEAHP vs PWR14F1301TEQ |
CPW40-1301-FL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | CRCW12101K30FKEAHP vs CPW40-1301-FL |
RPCH35K132FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW12101K30FKEAHP vs RPCH35K132FB |
ACTH001210-1301FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CRCW12101K30FKEAHP vs ACTH001210-1301FTP |
RBX35K132FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW12101K30FKEAHP vs RBX35K132FB |