Part Details for CRCW12101K91FKEA by Vishay Intertechnologies
Overview of CRCW12101K91FKEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12101K91FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C4832
|
Newark | Res, metal Glaze,1.91Kohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1210-Case Rohs Compliant: Yes |Vishay CRCW12101K91FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
53K2780
|
Newark | Resistor, Thick Film, 1.91Kohm, 330Mw, 1%, Resistance:1.91Kohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12101K91FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now |
DISTI #
CRCW12101K91FKEA
|
Avnet Americas | Res Thick Film 1210 1.91K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW12101K91FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0222 | Buy Now |
DISTI #
71-CRCW1210-1.91K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 1.91Kohms 1% RoHS: Compliant | 4900 |
|
$0.0270 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0162 | Buy Now |
DISTI #
CRCW12101K91FKEA
|
Avnet Americas | Res Thick Film 1210 1.91K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW12101K91FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0222 | Buy Now |
Part Details for CRCW12101K91FKEA
CRCW12101K91FKEA CAD Models
CRCW12101K91FKEA Part Data Attributes:
|
CRCW12101K91FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12101K91FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12101K91FKEA
This table gives cross-reference parts and alternative options found for CRCW12101K91FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12101K91FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-201911FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CRCW12101K91FKEA vs RMC-201911FB |
RK73H2EGBK1911F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12101K91FKEA vs RK73H2EGBK1911F |
RMEF1210FT1K91 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CRCW12101K91FKEA vs RMEF1210FT1K91 |
AC1210FR-101K91L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW12101K91FKEA vs AC1210FR-101K91L |
239073551912L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12101K91FKEA vs 239073551912L |
239073531912L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12101K91FKEA vs 239073531912L |
CLF12101K911%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW12101K91FKEA vs CLF12101K911%100PPM/KNB4 |
CRS1210-2W-1911FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CRCW12101K91FKEA vs CRS1210-2W-1911FT |
RK73H2ERTTD1911F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12101K91FKEA vs RK73H2ERTTD1911F |
RPC1210FT1K91 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW12101K91FKEA vs RPC1210FT1K91 |