Part Details for CRCW121025R5FKTA by Vishay Intertechnologies
Overview of CRCW121025R5FKTA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121025R5FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J6416
|
Newark | Thick Film Chip Resistor, Filter Terminals:Smd, Leaded Process Compatible:No, Mounting Type:Surface Mount, Package/Case:1210, Packaging Type:Tape And Reel, Peak Reflow Compatible (260 C):No, Reel Quantity:5000 Rohs Compliant: No |Vishay CRCW121025R5FKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0960 | Buy Now |
DISTI #
CRCW121025R5FKTA
|
Avnet Americas | Res Thick Film 1210 25.5 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW121025R5FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 / $0.0732 | Buy Now |
DISTI #
71-CRCW1210-25.5
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 25.5ohms 1% RoHS: Not Compliant | 0 |
|
$0.0750 / $0.3900 | Order Now |
|
Future Electronics | 1210 25.5 Ohms 1% Thick Film Surface Mount Chip Resistor RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0667 / $0.0727 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 4950 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 25.5OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210 | 3960 |
|
$0.0075 / $0.0750 | Buy Now |
DISTI #
CRCW121025R5FKTA
|
Avnet Americas | Res Thick Film 1210 25.5 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW121025R5FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 / $0.0732 | Buy Now |
Part Details for CRCW121025R5FKTA
CRCW121025R5FKTA CAD Models
CRCW121025R5FKTA Part Data Attributes:
|
CRCW121025R5FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121025R5FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121025R5FKTA
This table gives cross-reference parts and alternative options found for CRCW121025R5FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121025R5FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTDB25R5F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW121025R5FKTA vs RK73H2ELTDB25R5F |
WR10X25R5FDLV | Fixed Resistor, 0.5W, 25.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | CRCW121025R5FKTA vs WR10X25R5FDLV |
RMC35K25R5FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW121025R5FKTA vs RMC35K25R5FTE |
RK73H2ELBK25R5F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121025R5FKTA vs RK73H2ELBK25R5F |
CR3525R5FV | Fixed Resistor, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRCW121025R5FKTA vs CR3525R5FV |
RMNW35K25R5FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW121025R5FKTA vs RMNW35K25R5FTP |
NRCW25F25R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CRCW121025R5FKTA vs NRCW25F25R5TRF |
CLF121025R51%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW121025R5FKTA vs CLF121025R51%100PPM/KKB16 |
RK73H2EGBK25R5F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121025R5FKTA vs RK73H2EGBK25R5F |
RC1210FR-1325R5P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121025R5FKTA vs RC1210FR-1325R5P |