-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P0683
|
Newark | Res, Thick Film, 5R1, 5%, 0.33W, 1210, Resistance:5.1Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW12105R10JNEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0670 | Buy Now |
DISTI #
47P4157
|
Newark | Crcw1210 200 5R1 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12105R10JNEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
CRCW12105R10JNEA
|
Avnet Americas | SMD Chip Resistor, 5.1 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW12105R10JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0143 / $0.0181 | Buy Now |
DISTI #
CRCW12105R10JNEA
|
Avnet Americas | SMD Chip Resistor, 5.1 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW12105R10JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0143 / $0.0181 | Buy Now |
DISTI #
71-CRCW1210J-5.1-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 5.1ohms 5% RoHS: Compliant | 12526 |
|
$0.0180 / $0.2100 | Buy Now |
DISTI #
V72:2272_09218466
|
Arrow Electronics | Res Thick Film 1210 5.1 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2235 Container: Cut Strips | Americas - 69 |
|
$0.0352 / $0.1791 | Buy Now |
|
Future Electronics | CRCW Series 1210 5.1 Ohm ±5% 0.5 W ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0141 / $0.0159 | Buy Now |
DISTI #
CRCW12105R10JNEA
|
TTI | Thick Film Resistors - SMD 1/2watt 5.1ohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 325000 In Stock |
|
$0.0156 / $0.0200 | Buy Now |
DISTI #
CRCW12105R10JNEA
|
Avnet Americas | SMD Chip Resistor, 5.1 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW12105R10JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0143 / $0.0181 | Buy Now |
DISTI #
CRCW12105R10JNEA
|
Avnet Americas | SMD Chip Resistor, 5.1 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW12105R10JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0143 / $0.0181 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12105R10JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12105R10JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12105R10JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12105R10JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1210-AP2005R15%P5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | CRCW12105R10JNEA vs CRCW1210-AP2005R15%P5 |
SG73P2ELBK5R1J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW12105R10JNEA vs SG73P2ELBK5R1J |
FPS12JV-5R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | CRCW12105R10JNEA vs FPS12JV-5R1 |
RK73B2ERTBK5R1J | RES,SMT,THICK FILM,5.1 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | CRCW12105R10JNEA vs RK73B2ERTBK5R1J |
FPS12JW-5R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | CRCW12105R10JNEA vs FPS12JW-5R1 |
SG73P2ELTDD5R1J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW12105R10JNEA vs SG73P2ELTDD5R1J |
AC1210JR-105R1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW12105R10JNEA vs AC1210JR-105R1L |
RK73B2ETBK5R1J | RES,SMT,THICK FILM,5.1 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | CRCW12105R10JNEA vs RK73B2ETBK5R1J |
TFP1210S5R10JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | CRCW12105R10JNEA vs TFP1210S5R10JA-T5 |
CR-10JPF---5R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRCW12105R10JNEA vs CR-10JPF---5R1 |