Part Details for CRCW1218200RFKTK by Vishay Intertechnologies
Overview of CRCW1218200RFKTK by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1218200RFKTK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW1218200RFKTK
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW1218200RFKTK) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1573 / $0.1998 | Buy Now |
DISTI #
71-CRCW12182000FP
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 200ohms 1% RoHS: Not Compliant | 319 |
|
$0.1850 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1457 | Buy Now |
DISTI #
CRCW1218200RFKTK
|
TTI | Thick Film Resistors - SMD 1watt 200ohms 1% Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1650 / $0.1830 | Buy Now |
DISTI #
CRCW1218200RFKTK
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW1218200RFKTK) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1573 / $0.1998 | Buy Now |
DISTI #
CRCW1218200RFKTK
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW1218200RFKTK) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1573 / $0.1998 | Buy Now |
DISTI #
CRCW1218200RFKTK
|
Avnet Abacus | SMD Chip Resistor, 200 Ohm, � 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose (Alt: CRCW1218200RFKTK) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW1218200RFKTK
CRCW1218200RFKTK CAD Models
CRCW1218200RFKTK Part Data Attributes
|
CRCW1218200RFKTK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1218200RFKTK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1218200RFKTK
This table gives cross-reference parts and alternative options found for CRCW1218200RFKTK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1218200RFKTK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR18X2000FBL | Fixed Resistor, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW1218200RFKTK vs MR18X2000FBL |
CR1218F200RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | CRCW1218200RFKTK vs CR1218F200RE04 |
232273522001 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW1218200RFKTK vs 232273522001 |
WHPC1218-200RFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 200ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRCW1218200RFKTK vs WHPC1218-200RFT4 |
RMCW1218FT200R | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | CRCW1218200RFKTK vs RMCW1218FT200R |
9C12181W2000FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | CRCW1218200RFKTK vs 9C12181W2000FKPF5 |
WR18X2000FTL | RESISTOR, 1W, 1%, 100ppm, 200ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW1218200RFKTK vs WR18X2000FTL |
MR18X2000FTL | Fixed Resistor, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW1218200RFKTK vs MR18X2000FTL |
MR18X2000FGL | Fixed Resistor, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW1218200RFKTK vs MR18X2000FGL |
MR18X2000FQL | Fixed Resistor, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW1218200RFKTK vs MR18X2000FQL |