-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.5W, 0.001ohm, 0.0224V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8968
|
Newark | Resmetalstrip 0805 R001 1% 0.5W Tcr50 Rohs Compliant: Yes |Bourns CRF0805-FZ-R001ELF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4960 |
|
$0.1970 / $0.2330 | Buy Now |
DISTI #
57AK8969
|
Newark | Resmetalstrip 0805 R001 1% 0.5W Tcr50 Rohs Compliant: Yes |Bourns CRF0805-FZ-R001ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.2210 | Buy Now |
DISTI #
54AK5519
|
Newark | Res, R001, 1%, 0.5W, Metal Alloy, 0805 Rohs Compliant: Yes |Bourns CRF0805-FZ-R001ELF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7400 | Buy Now |
DISTI #
118-CRF0805-FZ-R001ELFCT-ND
|
DigiKey | RES METAL STRIP 0805 R001 1% .5W Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9608 In Stock |
|
$0.1600 / $0.7400 | Buy Now |
DISTI #
CRF0805-FZ-R001ELF
|
Avnet Americas | Resistor High Power Current Sense Metal Strip 0805 0.001 Ohm 1% 1/2W ±50ppm/°C Molded Paper T/R - Tape and Reel (Alt: CRF0805-FZ-R001ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1600 / $0.1818 | Buy Now |
DISTI #
57AK8968
|
Avnet Americas | Resistor High Power Current Sense Metal Strip 0805 0.001 Ohm 1% 1/2W ±50ppm/°C Molded Paper T/R - Product that comes on tape, but is not reeled (Alt: 57AK8968) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.2630 / $0.7700 | Buy Now |
DISTI #
652-CRF0805FZR001ELF
|
Mouser Electronics | Current Sense Resistors - SMD ResMetalStrip 0805 R001 1% 0.5W TCR50 RoHS: Compliant | 6776 |
|
$0.1600 / $0.7400 | Buy Now |
DISTI #
V72:2272_26719539
|
Arrow Electronics | Res Metal Alloy 0805 0.001 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2215 Container: Cut Strips | Americas - 1820 |
|
$0.1641 / $0.3229 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - .001 ohm ±1% - 1/2W - ±50ppm/°C - -55°C to +170°C - SMD 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1560 / $0.1830 | Buy Now |
DISTI #
63455401
|
Verical | Res Metal Alloy 0805 0.001 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2215 | Americas - 1820 |
|
$0.1641 / $0.2503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRF0805-FZ-R001ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRF0805-FZ-R001ELF
Bourns Inc
Fixed Resistor, Metal Strip, 0.5W, 0.001ohm, 0.0224V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0224 V |