-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 1W, 0.02ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7560
|
Newark | Current Sense Res, 0R02, 1%, 1 W, 1206, Resistance:0.02Ohm, Product Range:Crf Series, Resistor Case Style:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Alloy, Temperature Rohs Compliant: Yes |Bourns CRF1206-FZ-R020ELF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3060 |
|
$0.1240 | Buy Now |
DISTI #
34AK1208
|
Newark | Current Sense Res, 0R02, 1W, 1206, Resistance:0.02Ohm, Product Range:Crf Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:3.2Mm Rohs Compliant: Yes |Bourns CRF1206-FZ-R020ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1700 / $0.2870 | Buy Now |
DISTI #
23T2284
|
Newark | Current Sense Res, 0R02, 1W, 1206, Resistance:0.02Ohm, Product Range:Crf Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:3.2Mm Rohs Compliant: Yes |Bourns CRF1206-FZ-R020ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.1980 | Buy Now |
DISTI #
118-CRF1206-FZ-R020ELFCT-ND
|
DigiKey | RES 0.02 OHM 1% 1W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8579 In Stock |
|
$0.0908 / $0.5100 | Buy Now |
DISTI #
CRF1206-FZ-R020ELF
|
Avnet Americas | SMD Current Sense Resistor, 20 Milliohm, ± 1%, 1 W, 1206 [3216 Metric], Metal Alloy - Tape and Reel (Alt: CRF1206-FZ-R020ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0850 / $0.1633 | Buy Now |
DISTI #
67AC7560
|
Avnet Americas | SMD Current Sense Resistor, 20 Milliohm, ± 1%, 1 W, 1206 [3216 Metric], Metal Alloy - Bulk (Alt: 67AC7560) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 3060 Partner Stock |
|
$0.2250 | Buy Now |
DISTI #
652-CRF1206FZR020ELF
|
Mouser Electronics | Current Sense Resistors - SMD .020 ohms 1% 75PPM RoHS: Compliant | 17645 |
|
$0.0850 / $0.4300 | Buy Now |
DISTI #
V72:2272_06251594
|
Arrow Electronics | Res Metal Alloy 1206 0.02 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2053 Container: Cut Strips | Americas - 22336 |
|
$0.1544 / $0.1780 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - .020 ohm ±1% - 1W - ±50ppm/°C - -55°C to +170°C - SMD 1206 - Tape&Reel RoHS: Compliant |
630 In Stock |
|
$0.1400 / $0.1804 | Buy Now |
DISTI #
CRF1206-FZ-R020ELF
|
TTI | Current Sense Resistors - SMD .020 ohms 1% 75PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0850 / $0.0940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRF1206-FZ-R020ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRF1206-FZ-R020ELF
Bourns Inc
Fixed Resistor, Metal Alloy, 1W, 0.02ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.65 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1414 V |
This table gives cross-reference parts and alternative options found for CRF1206-FZ-R020ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRF1206-FZ-R020ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMA1206R0200FCM | Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1415V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Eaton Corporation | CRF1206-FZ-R020ELF vs MSMA1206R0200FCM |
TLRP2B10DR020FTD | Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRF1206-FZ-R020ELF vs TLRP2B10DR020FTD |