There are no models available for this part yet.
Overview of CRF1206-FZ-R030ELF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRF1206-FZ-R030ELF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK6268
|
Newark | Resmetalstrip 1206 R030 1% 1W Tc50 /Tape & Reel - 7" Reel |Bourns CRF1206-FZ-R030ELF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.2280 | Buy Now | |
DISTI #
118-CRF1206-FZ-R030ELFTR-ND
|
DigiKey | RESMETALSTRIP 1206 R030 1% 1W TC Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1527 | Buy Now | |
DISTI #
CRF1206-FZ-R030ELF
|
Avnet Americas | Resistor High Power Current Sense Metal Strip 1206 0.03 Ohm 1% 1W ±50ppm/°C Molded Paper T/R - Tape and Reel (Alt: CRF1206-FZ-R030ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0850 / $0.1633 | Buy Now | |
Onlinecomponents.com | Thick Film Resistor - .030 ohm ±1% - 1W - ±50ppm/°C - -55°C to +170°C - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0868 / $0.1692 | Buy Now | ||
DISTI #
C1S134601417782
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 25000 |
|
$0.1370 | Buy Now | |
Master Electronics | Thick Film Resistor - .030 ohm ±1% - 1W - ±50ppm/°C - -55°C to +170°C - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0868 / $0.1692 | Buy Now |
CAD Models for CRF1206-FZ-R030ELF by Bourns Inc
Part Data Attributes for CRF1206-FZ-R030ELF by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.65 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.03 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.1732 V
|
Alternate Parts for CRF1206-FZ-R030ELF
This table gives cross-reference parts and alternative options found for CRF1206-FZ-R030ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRF1206-FZ-R030ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLRP2B10DR030FTD | Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRF1206-FZ-R030ELF vs TLRP2B10DR030FTD |