-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106123-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Receptacle. | |
10106121-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9004
|
Newark | Res, Jumper, 70A, Metal Alloy, 1206, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Alloy, Power Rating:1W, Current Rating:70A, Product Range:Cr Series, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Bourns CRF1206-J/-000ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4965 |
|
$0.1840 / $0.6030 | Buy Now |
DISTI #
26AK6269
|
Newark | Resmetalstrip 1206 R0 Jumper 1W /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRF1206-J/-000ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1720 | Buy Now |
DISTI #
118-CRF1206-J/-000ELFCT-ND
|
DigiKey | RESMETALSTRIP 1206 R0 JUMPER 1W Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
320 In Stock |
|
$0.1250 / $0.7500 | Buy Now |
DISTI #
CRF1206-J/-000ELF
|
Avnet Americas | Resistor Jumper Metal Strip 1206 0 Ohm Molded Paper T/R - Tape and Reel (Alt: CRF1206-J/-000ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.1420 | Buy Now |
DISTI #
652-CRF1206-J-000ELF
|
Mouser Electronics | Current Sense Resistors - SMD ResMetalStrip 1206 R0 Jumper 1W RoHS: Compliant | 6897 |
|
$0.1250 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 0 ohm - 1W - -55°C to +170°C - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1296 / $0.1517 | Buy Now |
DISTI #
CRF1206-J/-000ELF
|
TTI | Current Sense Resistors - SMD ResMetalStrip 1206 R0 Jumper 1W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1250 / $0.1350 | Buy Now |
DISTI #
CRF1206-J/-000ELF
|
Avnet Abacus | Resistor Jumper Metal Strip 1206 0 Ohm Molded Paper T/R - Tape and Reel (Alt: CRF1206-J/-000ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602548423
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5000 |
|
$0.1282 / $0.2463 | Buy Now |
DISTI #
C1S134601823071
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.1320 / $0.1970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy