Part Details for CRFC-1512/120-A by Omega Engineering
Overview of CRFC-1512/120-A by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRFC-1512/120-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH8729
|
Newark | See V.29 For Dim. - Max 1800F |Omega CRFC-1512/120-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$537.1800 | Buy Now |
DISTI #
CRFC-1512/120-A
|
Avnet Americas | HIGH TEMPERATURE, LOW MASS, VACUUM FORMED CERAMIC RADIANT FULL CYLINDER HEATERS - Bulk (Alt: CRFC-1512/120-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$495.0680 / $564.6870 | Buy Now |
DISTI #
CRFC-1512/120-A
|
Avnet Americas | HIGH TEMPERATURE, LOW MASS, VACUUM FORMED CERAMIC RADIANT FULL CYLINDER HEATERS - Bulk (Alt: CRFC-1512/120-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$495.0680 / $564.6870 | Buy Now |
DISTI #
3877466
|
Farnell | CERAMIC RADIANT HEATER, 650W, 120V RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$523.2718 | Buy Now |