Part Details for CRHV2510AF20M0FKET by Vishay Intertechnologies
Overview of CRHV2510AF20M0FKET by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRHV2510AF20M0FKET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV2510AF20M0FKET
|
Avnet Americas | Res Thick Film 2510 20MegaOhm 1% 3/5W ±100ppm/°C Molded T/R - Bulk (Alt: CRHV2510AF20M0FKET) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7965 / $3.8073 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks | 0 |
|
$2.7800 | Buy Now |
Part Details for CRHV2510AF20M0FKET
CRHV2510AF20M0FKET CAD Models
CRHV2510AF20M0FKET Part Data Attributes
|
CRHV2510AF20M0FKET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2510AF20M0FKET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.6W, 20000000ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2510 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2500 V |
Alternate Parts for CRHV2510AF20M0FKET
This table gives cross-reference parts and alternative options found for CRHV2510AF20M0FKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2510AF20M0FKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2510CF20M0FKET | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 20000000 ohm, SURFACE MOUNT, 2510, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2510AF20M0FKET vs CRHV2510CF20M0FKET |
CRHV2510CE20M0FKNF | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 20000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510AF20M0FKET vs CRHV2510CE20M0FKNF |
CRHV2510AF20M0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 20000000ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHV2510AF20M0FKET vs CRHV2510AF20M0FKEB |
CRHV2510BC20M0FKNF | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 20000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510AF20M0FKET vs CRHV2510BC20M0FKNF |
CRHV2510CD20M0FKNW | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 20000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510AF20M0FKET vs CRHV2510CD20M0FKNW |
CRHV2510BE20M0FKS1 | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 20000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510AF20M0FKET vs CRHV2510BE20M0FKS1 |
CRHV2510CD20M0FKNT | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 20000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510AF20M0FKET vs CRHV2510CD20M0FKNT |
CRHV2510AE20M0FKS1 | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 20000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510AF20M0FKET vs CRHV2510AE20M0FKS1 |
CRHV2510AF20M0FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 20000000ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHV2510AF20M0FKET vs CRHV2510AF20M0FKTB |
CRHV2510AF20M0FKTT | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 20000000ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHV2510AF20M0FKET vs CRHV2510AF20M0FKTT |