Part Details for CRLB-1-3048-9907-I by Visual Communications Company
Overview of CRLB-1-3048-9907-I by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CRLB-1-3048-9907-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-CRLB-1-3048-9907-I-ND
|
DigiKey | PMI DIA .319" (8.1MM) AMBER 5V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.0796 | Buy Now |
DISTI #
593-CRLB-1-30489907I
|
Mouser Electronics | LED Panel Mount Indicators PMI Dia .319" (8.1mm) Amber 5v RoHS: Compliant | 0 |
|
$9.1700 / $9.7400 | Order Now |
DISTI #
74753762
|
RS | Panel Mount Indicator Dia .319inch (8.1mm) Amber 5v | VCC (Visual Communications Company) CRLB-1-3048-9907-I RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$10.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$9.6100 | Buy Now |
Part Details for CRLB-1-3048-9907-I
CRLB-1-3048-9907-I CAD Models
CRLB-1-3048-9907-I Part Data Attributes:
|
CRLB-1-3048-9907-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CRLB-1-3048-9907-I
Visual Communications Company
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |