Part Details for CRM-1-0909-0000-I by Visual Communications Company
Overview of CRM-1-0909-0000-I by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CRM-1-0909-0000-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5079
|
Newark | Panel Indicator, Red/Green, 0.315", 12V, Led Color:Green, Red, Mounting Hole Dia:0.315", Forward Current/Color:R 20Ma, G 20Ma, Operating Voltage/Color:R 12V, G 12V, Luminous Intensity/Color:R 697Mcd, G 198Mcd Rohs Compliant: Yes |Vcc (Visual Communications Company) CRM-1-0909-0000-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$12.6300 | Buy Now |
DISTI #
74AK5080
|
Newark | Panel Indicator, Red/Green, 0.315", 12V, Led Color:Green, Red, Mounting Hole Dia:0.315", Forward Current/Color:R 20Ma, G 20Ma, Operating Voltage/Color:R 12V, G 12V, Luminous Intensity/Color:R 697Mcd, G 198Mcd Rohs Compliant: Yes |Vcc (Visual Communications Company) CRM-1-0909-0000-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$20.0500 / $23.3900 | Buy Now |
DISTI #
28-CRM-1-0909-0000-I-ND
|
DigiKey | PMI RND .315" LED2V R/G WIRE IP6 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
80 In Stock |
|
$14.9555 / $20.9200 | Buy Now |
DISTI #
593-CRM1-0909-0000-I
|
Mouser Electronics | LED Panel Mount Indicators PMI RND .315" LED2V R/G Wire IP66 RoHS: Compliant | 63 |
|
$14.9500 / $20.9200 | Buy Now |
DISTI #
74742403
|
RS | LED Panel Mount Indicator Red/Green .315? Round Dome 2V Wire Leads IP66 | VCC (Visual Communications Company) CRM-1-0909-0000-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5600 / $23.2000 | RFQ |
|
Future Electronics | PMI RND .315 LED2V R/G Wire IP66 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$15.4100 | Buy Now |
Part Details for CRM-1-0909-0000-I
CRM-1-0909-0000-I CAD Models
CRM-1-0909-0000-I Part Data Attributes
|
CRM-1-0909-0000-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CRM-1-0909-0000-I
Visual Communications Company
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2020-05-01 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | DUAL COLOR LED | |
Terminal Finish | Nickel (Ni) |