Part Details for CRR1950 by Vishay Siliconix
Overview of CRR1950 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for CRR1950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 114 |
|
RFQ |
Part Details for CRR1950
CRR1950 CAD Models
CRR1950 Part Data Attributes:
|
CRR1950
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
CRR1950
Vishay Siliconix
Current Regulator Diode, 1.95mA I(S), 1.95V V(L), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICONIX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 370000 Ω | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.95 V | |
Number of Elements | 1 | |
Power Dissipation-Max | 1.25 W | |
Regulation Current-Nom (Ireg) | 1.95 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |