Part Details for CRT0402-BV-1241GLF by Bourns Inc
Overview of CRT0402-BV-1241GLF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132450-1241GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Black Color, 12 Positions, GW Compatible PA9T, Tray packing. | |
10127819-1241GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Natural Color, 12 Positions, GW Compatible Nylon66, Tray Packing, . | |
10127721-241GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 24 Position, 3.2mm Kink Tail (100u\\ Tin) plating, GW Compatible LCP, Black Color,Tray Packing. |
Price & Stock for CRT0402-BV-1241GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6958
|
Newark | Resthinfilm 0402 1K24 0.1% 63Mw Tc5 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0402-BV-1241GLF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4690 | Buy Now |
DISTI #
CRT0402-BV-1241GLF-ND
|
DigiKey | RES SMD 1.24KOHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4444 | Buy Now |
DISTI #
CRT0402-BV-1241GLF
|
Avnet Americas | SMD Chip Resistor, 1.24 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BV-1241GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.4998 | Buy Now |
DISTI #
652-CRT0402BV1241GLF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 9900 |
|
$0.3840 / $2.0000 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 1.24 Kohm ±0.1% - ±5ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.4369 / $1.1968 | Buy Now |
DISTI #
CRT0402-BV-1241GLF
|
Avnet Abacus | SMD Chip Resistor, 1.24 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BV-1241GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 1.24 Kohm ±0.1% - ±5ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.4369 / $1.1968 | Buy Now |
Part Details for CRT0402-BV-1241GLF
CRT0402-BV-1241GLF CAD Models
CRT0402-BV-1241GLF Part Data Attributes
|
CRT0402-BV-1241GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BV-1241GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BV-1241GLF
This table gives cross-reference parts and alternative options found for CRT0402-BV-1241GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BV-1241GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04Z1241ATLQ | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-BV-1241GLF vs SF04Z1241ATLQ |
AR02BPC7Y1241 | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 0.1% +/-Tol, -5,5ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BV-1241GLF vs AR02BPC7Y1241 |
RN73A1E1K24ATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 1240ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | CRT0402-BV-1241GLF vs RN73A1E1K24ATDG |
SF04Z1241BTLQ | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-BV-1241GLF vs SF04Z1241BTLQ |
TC02D1241AC | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BV-1241GLF vs TC02D1241AC |
RN73A1E1K24BTDG | RESISTOR, THIN FILM, 0.063W, 0.1%, 5ppm, 1240ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | CRT0402-BV-1241GLF vs RN73A1E1K24BTDG |
RN73A1E1K24ATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 1240ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | CRT0402-BV-1241GLF vs RN73A1E1K24ATD |
TC02D1241BC | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BV-1241GLF vs TC02D1241BC |
PRC0402TTC5Y1.24K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 0.05% +/-Tol, -5,5ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-BV-1241GLF vs PRC0402TTC5Y1.24K+-0.05% |
RN73A1E1K24ATG | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 1240ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | CRT0402-BV-1241GLF vs RN73A1E1K24ATG |