Part Details for CRT0402-BY-1872GLF by Bourns Inc
Overview of CRT0402-BY-1872GLF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0402-BY-1872GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CRT0402-BY-1872GLFTR-ND
|
DigiKey | RESTHINFILM 0402 18K7 0.1% 63MW Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0640 | Buy Now |
DISTI #
CRT0402-BY-1872GLF
|
Avnet Americas | SMD Chip Resistor, 18.7 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BY-1872GLF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0682 | Buy Now |
DISTI #
652-CRT0402BY1872GLF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0402 18k7 0.1% 63mW TC25 RoHS: Compliant | 0 |
|
$0.0600 / $0.0630 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 18.7 Kohm ±0.1% - ±25ppm/°C - 25V - SMD 0402 | 0 |
|
$0.0590 / $0.0690 | Buy Now |
DISTI #
CRT0402-BY-1872GLF
|
Avnet Americas | SMD Chip Resistor, 18.7 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BY-1872GLF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0682 | Buy Now |
DISTI #
CRT0402-BY-1872GLF
|
Avnet Americas | SMD Chip Resistor, 18.7 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BY-1872GLF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0682 | Buy Now |
DISTI #
CRT0402-BY-1872GLF
|
Avnet Abacus | SMD Chip Resistor, 18.7 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BY-1872GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 18.7 Kohm ±0.1% - ±25ppm/°C - 25V - SMD 0402 | 0 |
|
$0.0590 / $0.0690 | Buy Now |
Part Details for CRT0402-BY-1872GLF
CRT0402-BY-1872GLF CAD Models
CRT0402-BY-1872GLF Part Data Attributes
|
CRT0402-BY-1872GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-1872GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 18700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-1872GLF
This table gives cross-reference parts and alternative options found for CRT0402-BY-1872GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-1872GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225B1872TCE | Fixed Resistor, Thin Film, 0.0625W, 18700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-1872GLF vs TC0225B1872TCE |
TC0225B1872T4E | Fixed Resistor, Thin Film, 0.0625W, 18700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-1872GLF vs TC0225B1872T4E |
RP73F1E18K7ATG | Fixed Resistor, Thin Film, 0.063W, 18700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1872GLF vs RP73F1E18K7ATG |
RP73PF1E18K7BTDF | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1872GLF vs RP73PF1E18K7BTDF |
RN73F1ETP1872B | Fixed Resistor, Thin Film, 0.0625W, 18700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-BY-1872GLF vs RN73F1ETP1872B |
RP73F1E18K7BTDG | Fixed Resistor, Thin Film, 0.063W, 18700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1872GLF vs RP73F1E18K7BTDG |
RP73F1E18K7BTDF | Fixed Resistor, Thin Film, 0.063W, 18700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1872GLF vs RP73F1E18K7BTDF |
AR02BTRC3Y1872 | Fixed Resistor, Thin Film, 0.0625W, 18700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BY-1872GLF vs AR02BTRC3Y1872 |
RP73PF1E18K7BTD | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1872GLF vs RP73PF1E18K7BTD |
TC0225B1872E5E | Fixed Resistor, Thin Film, 0.0625W, 18700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-1872GLF vs TC0225B1872E5E |