There are no models available for this part yet.
Overview of CRT0402-BY-2102GLF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for CRT0402-BY-2102GLF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AC3429
|
Newark | Resthinfilm 0402 21K 0.1% 63Mw Tc25 /Tape & Reel - 7" Reel |Bourns CRT0402-BY-2102GLF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0890 | Buy Now | |
DISTI #
118-CRT0402-BY-2102GLFTR-ND
|
DigiKey | RESTHINFILM 0402 21K 0.1% 63MW T Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0600 | Buy Now | |
DISTI #
CRT0402-BY-2102GLF
|
Avnet Americas | ResThinFilm 0402 21k 0.1% 63mW TC25 - Tape and Reel (Alt: CRT0402-BY-2102GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0682 | Buy Now | |
DISTI #
652-CRT0402BY2102GLF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0402 21k 0.1% 63mW TC25 RoHS: Compliant | 8385 |
|
$0.0530 / $0.3400 | Buy Now | |
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 21.0 Kohm ±0.1% - ±25ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0388 / $0.0728 | Buy Now | ||
DISTI #
CRT0402-BY-2102GLF
|
Avnet Abacus | ResThinFilm 0402 21k 0.1% 63mW TC25 - Tape and Reel (Alt: CRT0402-BY-2102GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 21.0 Kohm ±0.1% - ±25ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0388 / $0.0728 | Buy Now |
CAD Models for CRT0402-BY-2102GLF by Bourns Inc
Part Data Attributes for CRT0402-BY-2102GLF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
21000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
25 V
|
Alternate Parts for CRT0402-BY-2102GLF
This table gives cross-reference parts and alternative options found for CRT0402-BY-2102GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-2102GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0402BTE21K0 | Fixed Resistor, Thin Film, 0.063W, 21000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-BY-2102GLF vs RNCS0402BTE21K0 |
CPF0402B21KE1 | Fixed Resistor, Thin Film, 0.063W, 21000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | CRT0402-BY-2102GLF vs CPF0402B21KE1 |
RNCS0402BKE21K0 | Fixed Resistor, Thin Film, 0.063W, 21000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-BY-2102GLF vs RNCS0402BKE21K0 |