Part Details for CRT0402-BY-2202GLF by Bourns Inc
Overview of CRT0402-BY-2202GLF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0402-BY-2202GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9586
|
Newark | Resthinfilm 0402 22K 0.1% 63Mw Tc25 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0402-BY-2202GLF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0890 | Buy Now |
DISTI #
CRT0402-BY-2202GLF-ND
|
DigiKey | RES SMD 22K OHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0622 | Buy Now |
DISTI #
CRT0402-BY-2202GLF
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], 22 kOhm, 0.1%, Thin Film, Precision - Tape and Reel (Alt: CRT0402-BY-2202GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0682 | Buy Now |
DISTI #
652-CRT0402BY2202GLF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0402 22k 0.1% 63mW TC25 RoHS: Compliant | 10000 |
|
$0.0490 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 22.0 Kohm ±0.1% - ±25ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0388 / $0.0728 | Buy Now |
DISTI #
CRT0402-BY-2202GLF
|
Avnet Abacus | SMD Chip Resistor, 22 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], 22 kOhm, 0.1%, Thin Film, Precision - Tape and Reel (Alt: CRT0402-BY-2202GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 22.0 Kohm ±0.1% - ±25ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0388 / $0.0728 | Buy Now |
Part Details for CRT0402-BY-2202GLF
CRT0402-BY-2202GLF CAD Models
CRT0402-BY-2202GLF Part Data Attributes
|
CRT0402-BY-2202GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-2202GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 22000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-2202GLF
This table gives cross-reference parts and alternative options found for CRT0402-BY-2202GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-2202GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402B22KE1 | Fixed Resistor, Thin Film, 0.063W, 22000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | CRT0402-BY-2202GLF vs CPF0402B22KE1 |
NTRA04B2202CTRQYF | Fixed Resistor, Thin Film, 0.063W, 22000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-BY-2202GLF vs NTRA04B2202CTRQYF |