Part Details for CRT0402-BY-3001GLF by Bourns Inc
Overview of CRT0402-BY-3001GLF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0402-BY-3001GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3800
|
Newark | Resthinfilm 0402 3K 0.1% 63Mw Tc25 /Tape & Reel - 7" Reel |Bourns CRT0402-BY-3001GLF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0890 | Buy Now |
DISTI #
118-CRT0402-BY-3001GLFCT-ND
|
DigiKey | RESTHINFILM 0402 3K 0.1% 63MW TC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40000 In Stock |
|
$0.0600 / $0.4400 | Buy Now |
DISTI #
CRT0402-BY-3001GLF
|
Avnet Americas | Resistor Chip Precision Thin Film 0402 3kOhm ±0.1% 1/16W ±25ppm Paper T/R - Tape and Reel (Alt: CRT0402-BY-3001GLF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0682 | Buy Now |
DISTI #
652-CRT0402BY3001GLF
|
Mouser Electronics | Thin Film Resistors - SMD 3K OHM .2% 25PPM 1/16W RoHS: Compliant | 49000 |
|
$0.0600 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 3.00 Kohm ±0.1% - ±25ppm/°C - 25V - SMD 0402 | 0 |
|
$0.0590 / $0.0690 | Buy Now |
DISTI #
CRT0402-BY-3001GLF
|
TTI | Thin Film Resistors - SMD 3K OHM .2% 25PPM 1/16W RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0640 | Buy Now |
DISTI #
CRT0402-BY-3001GLF
|
Avnet Americas | Resistor Chip Precision Thin Film 0402 3kOhm ±0.1% 1/16W ±25ppm Paper T/R - Tape and Reel (Alt: CRT0402-BY-3001GLF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0682 | Buy Now |
DISTI #
CRT0402-BY-3001GLF
|
Avnet Americas | Resistor Chip Precision Thin Film 0402 3kOhm ±0.1% 1/16W ±25ppm Paper T/R - Tape and Reel (Alt: CRT0402-BY-3001GLF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0682 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 3.00 Kohm ±0.1% - ±25ppm/°C - 25V - SMD 0402 | 0 |
|
$0.0590 / $0.0690 | Buy Now |
Part Details for CRT0402-BY-3001GLF
CRT0402-BY-3001GLF CAD Models
CRT0402-BY-3001GLF Part Data Attributes
|
CRT0402-BY-3001GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-3001GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-3001GLF
This table gives cross-reference parts and alternative options found for CRT0402-BY-3001GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-3001GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1ETP3001B | Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | CRT0402-BY-3001GLF vs RN73F1ETP3001B |
RN73F1ETD3001B | Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | CRT0402-BY-3001GLF vs RN73F1ETD3001B |
RP73F1E3K0ATD | Fixed Resistor, Thin Film, 0.063W, 3000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-3001GLF vs RP73F1E3K0ATD |
TC02G302AC | Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-3001GLF vs TC02G302AC |
RP73F1E3K0BTDF | Fixed Resistor, Thin Film, 0.063W, 3000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-3001GLF vs RP73F1E3K0BTDF |
RNCS0402BTE3K00 | Fixed Resistor, Thin Film, 0.063W, 3000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-BY-3001GLF vs RNCS0402BTE3K00 |
TC02G302AT | Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-3001GLF vs TC02G302AT |
RP73F1E3K0BTDG | Fixed Resistor, Thin Film, 0.063W, 3000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-3001GLF vs RP73F1E3K0BTDG |
RP73F1E3K0ATDF | Fixed Resistor, Thin Film, 0.063W, 3000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-3001GLF vs RP73F1E3K0ATDF |
CRT0402-BY-3001GAS | Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRT0402-BY-3001GLF vs CRT0402-BY-3001GAS |