Part Details for CRT0402-BZ-7501GLF by Bourns Inc
Overview of CRT0402-BZ-7501GLF by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK1575-01GLF | Renesas Electronics Corporation | Clock Recovery PLL | |
MK1575-01GLFTR | Renesas Electronics Corporation | Clock Recovery PLL |
Price & Stock for CRT0402-BZ-7501GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9513
|
Newark | Resthinfilm 0402 7K5 0.1% 63Mw Tc50 /Tape & Reel - 7" Reel |Bourns CRT0402-BZ-7501GLF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 | Buy Now |
DISTI #
118-CRT0402-BZ-7501GLFTR-ND
|
DigiKey | RES THIN FILM 0402 7K5 0.1% 63MW Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0688 | Buy Now |
DISTI #
CRT0402-BZ-7501GLF
|
Avnet Americas | Resistor Precision Thin Film 0402 7.5k Ohm 0.1% 1/16W ?50ppm/?C Molded Paper T/R - Tape and Reel (Alt: CRT0402-BZ-7501GLF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0350 / $0.0781 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0670 / $0.0790 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0670 / $0.0790 | Buy Now |
Part Details for CRT0402-BZ-7501GLF
CRT0402-BZ-7501GLF CAD Models
CRT0402-BZ-7501GLF Part Data Attributes
|
CRT0402-BZ-7501GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BZ-7501GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 7500ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |