-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1022
|
Newark | Resthinfilm 0402 1K00 0.5% 63Mw Tc25 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0402-DY-1001GLF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0310 | Buy Now |
DISTI #
118-CRT0402-DY-1001GLFCT-ND
|
DigiKey | RES SMD 1K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0184 / $0.1000 | Buy Now |
DISTI #
CRT0402-DY-1001GLF
|
Avnet Americas | CRT Series Thin Film Precision Chip Resistor 0402 Size 1K Ohm 0.5% 0.063 W 25 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRT0402-DY-1001GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0202 | Buy Now |
DISTI #
652-CRT0402DY1001GLF
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 1K .5% RoHS: Compliant | 58716 |
|
$0.0120 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 1.00 Kohm ±0.5% - ±25ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0117 / $0.0226 | Buy Now |
DISTI #
CRT0402-DY-1001GLF
|
Avnet Abacus | CRT Series Thin Film Precision Chip Resistor 0402 Size 1K Ohm 0.5% 0.063 W 25 ppm/�C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRT0402-DY-1001GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 1.00 Kohm ±0.5% - ±25ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0117 / $0.0226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRT0402-DY-1001GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-DY-1001GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CRT0402-DY-1001GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-DY-1001GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402D1K0E | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DY-1001GLF vs CPF0402D1K0E |
TC0225D1001E5E | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-DY-1001GLF vs TC0225D1001E5E |
RP73F1E1K0DTDF | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DY-1001GLF vs RP73F1E1K0DTDF |
AR02DTRC3Y1001 | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-DY-1001GLF vs AR02DTRC3Y1001 |
TC0225D1001ECE | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-DY-1001GLF vs TC0225D1001ECE |
AR02DPC3Y1001N | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-DY-1001GLF vs AR02DPC3Y1001N |
RP73F1E1K0DTDG | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DY-1001GLF vs RP73F1E1K0DTDG |
RNCS0402DKE1K00 | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-DY-1001GLF vs RNCS0402DKE1K00 |
RP73F1E1K0DTG | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DY-1001GLF vs RP73F1E1K0DTG |
TC0225D1001TCE | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-DY-1001GLF vs TC0225D1001TCE |