Part Details for CRT0402-FZ-1001GST by Bourns Inc
Overview of CRT0402-FZ-1001GST by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0402-FZ-1001GST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0563
|
Newark | Res, 1K, 1%, 0.063W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:1Kohm, Product Range:Crt-St Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Bourns CRT0402-FZ-1001GST RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
71095990
|
RS | CRT Thin Film Resistor,0402 1k00 1% 63mW TC50 | Bourns CRT0402-FZ-1001GST RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0090 / $0.0100 | RFQ |
Part Details for CRT0402-FZ-1001GST
CRT0402-FZ-1001GST CAD Models
CRT0402-FZ-1001GST Part Data Attributes
|
CRT0402-FZ-1001GST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-FZ-1001GST
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRT0402-FZ-1001GST
This table gives cross-reference parts and alternative options found for CRT0402-FZ-1001GST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-FZ-1001GST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02FBD1001N | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | CRT0402-FZ-1001GST vs AR02FBD1001N |
AR02FBDX1001 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRT0402-FZ-1001GST vs AR02FBDX1001 |
9T04021A1001FBPF3 | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRT0402-FZ-1001GST vs 9T04021A1001FBPF3 |
AMF04021K1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | CRT0402-FZ-1001GST vs AMF04021K1%50PPM/KNP10 |
RT0402FRE101KL | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRT0402-FZ-1001GST vs RT0402FRE101KL |
AR02FTD1001 | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRT0402-FZ-1001GST vs AR02FTD1001 |
RT0402FRE131KL | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRT0402-FZ-1001GST vs RT0402FRE131KL |
239040771002L | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRT0402-FZ-1001GST vs 239040771002L |
AMF04021K1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | CRT0402-FZ-1001GST vs AMF04021K1%50PPM/KNP20 |
239044771002L | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | CRT0402-FZ-1001GST vs 239044771002L |