Part Details for CRT0402-FZ-1330GLF by Bourns Inc
Overview of CRT0402-FZ-1330GLF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0402-FZ-1330GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6963
|
Newark | Resthinfilm 0402 133R 1% 63Mw Tc50 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0402-FZ-1330GLF Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
118-CRT0402-FZ-1330GLFCT-ND
|
DigiKey | RES SMD 133 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0135 / $0.1400 | Buy Now |
DISTI #
CRT0402-FZ-1330GLF
|
Avnet Americas | CRT Series Thin Film Precision Chip Resistor 0402 Size 133 Ohm 1% 0.063 W 50 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRT0402-FZ-1330GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0141 | Buy Now |
DISTI #
652-CRT0402FZ1330GLF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 38525 |
|
$0.0130 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 133 ohms ±1% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0087 / $0.0168 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 133 ohms ±1% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0087 / $0.0168 | Buy Now |
Part Details for CRT0402-FZ-1330GLF
CRT0402-FZ-1330GLF CAD Models
CRT0402-FZ-1330GLF Part Data Attributes
|
CRT0402-FZ-1330GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-FZ-1330GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 133ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-FZ-1330GLF
This table gives cross-reference parts and alternative options found for CRT0402-FZ-1330GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-FZ-1330GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0250F1330T4E | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-1330GLF vs TC0250F1330T4E |
CRT0402-FZ-1330GAS | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRT0402-FZ-1330GLF vs CRT0402-FZ-1330GAS |
TC02H1330FT | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-FZ-1330GLF vs TC02H1330FT |
TC0250F1330ECE | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-1330GLF vs TC0250F1330ECE |
RP73G1E133RFTDG | Fixed Resistor, Thin Film, 0.063W, 133ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-1330GLF vs RP73G1E133RFTDG |
TC0250F1330E5E | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-1330GLF vs TC0250F1330E5E |
RP73G1E133RFTD | Fixed Resistor, Thin Film, 0.063W, 133ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-1330GLF vs RP73G1E133RFTD |
RN73G1E1330F | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | CRT0402-FZ-1330GLF vs RN73G1E1330F |
TC0250F1330E4E | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-1330GLF vs TC0250F1330E4E |
CPF0402F133RC | Fixed Resistor, Thin Film, 0.063W, 133ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-1330GLF vs CPF0402F133RC |