Part Details for CRT0402-FZ-1373GLF by Bourns Inc
Overview of CRT0402-FZ-1373GLF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0402-FZ-1373GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3781
|
Newark | Resthinfilm 0402 137K 1% 63Mw Tc50 /Tape & Reel - 7" Reel |Bourns CRT0402-FZ-1373GLF Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
118-CRT0402-FZ-1373GLFTR-ND
|
DigiKey | RESTHINFILM 0402 137K 1% 63MW TC Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0152 | Buy Now |
DISTI #
CRT0402-FZ-1373GLF
|
Avnet Americas | Res Thin Film 0402 137KOhm 1% 0.0625W 50ppm/°C 2-Pin SMD Paper Tape - Tape and Reel (Alt: CRT0402-FZ-1373GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0141 | Buy Now |
DISTI #
652-CRT0402FZ1373GLF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0402 137k 1% 63mW TC50 RoHS: Compliant | 0 |
|
$0.0130 / $0.1500 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 137 Kohm ±1% - ±50ppm/°C - 25V - SMD 0402 | 0 |
|
$0.0087 / $0.0168 | Buy Now |
DISTI #
CRT0402-FZ-1373GLF
|
Avnet Americas | Res Thin Film 0402 137KOhm 1% 0.0625W 50ppm/°C 2-Pin SMD Paper Tape - Tape and Reel (Alt: CRT0402-FZ-1373GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0141 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 137 Kohm ±1% - ±50ppm/°C - 25V - SMD 0402 | 0 |
|
$0.0087 / $0.0168 | Buy Now |
Part Details for CRT0402-FZ-1373GLF
CRT0402-FZ-1373GLF CAD Models
CRT0402-FZ-1373GLF Part Data Attributes:
|
CRT0402-FZ-1373GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-FZ-1373GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-FZ-1373GLF
This table gives cross-reference parts and alternative options found for CRT0402-FZ-1373GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-FZ-1373GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402F137KC1 | Fixed Resistor, Thin Film, 0.063W, 137000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-1373GLF vs CPF0402F137KC1 |
SF04T1373FTL | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-FZ-1373GLF vs SF04T1373FTL |
AR0402137K+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 25V, 1% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRT0402-FZ-1373GLF vs AR0402137K+-1%TCR50 |
CAR0402137KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | CRT0402-FZ-1373GLF vs CAR0402137KOHMS1%50PPM |
RP73G1E137KFTDG | Fixed Resistor, Thin Film, 0.063W, 137000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-1373GLF vs RP73G1E137KFTDG |
RN73G1ETD1373F | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-FZ-1373GLF vs RN73G1ETD1373F |
TC0250F1373E4E | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-1373GLF vs TC0250F1373E4E |
TC0250F1373T4E | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-1373GLF vs TC0250F1373T4E |
TC0250F1373T5E | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-1373GLF vs TC0250F1373T5E |
RP73G1E137KFTDF | Fixed Resistor, Thin Film, 0.063W, 137000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-1373GLF vs RP73G1E137KFTDF |