There are no models available for this part yet.
Overview of CRT0402-FZ-1962GLF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for CRT0402-FZ-1962GLF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53W8879
|
Newark | Resthinfilm 0402 19K6 1% 63Mw Tc50 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0402-FZ-1962GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now | |
DISTI #
118-CRT0402-FZ-1962GLFCT-ND
|
DigiKey | RES SMD 19.6K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19950 In Stock |
|
$0.0135 / $0.1400 | Buy Now | |
DISTI #
CRT0402-FZ-1962GLF
|
Avnet Americas | CRT Series Thin Film Precision Chip Resistor 0402 Size 19.6K Ohm 1% 0.063 W 50 ppm/?C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRT0402-FZ-1962GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0141 | Buy Now | |
DISTI #
652-CRT0402FZ1962GLF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 16996 |
|
$0.0130 / $0.1400 | Buy Now | |
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 19.6 Kohm ±1% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0087 / $0.0168 | Buy Now | ||
DISTI #
CRT0402-FZ-1962GLF
|
Avnet Abacus | CRT Series Thin Film Precision Chip Resistor 0402 Size 19.6K Ohm 1% 0.063 W 50 ppm/�C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRT0402-FZ-1962GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 19.6 Kohm ±1% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0087 / $0.0168 | Buy Now |
CAD Models for CRT0402-FZ-1962GLF by Bourns Inc
Part Data Attributes for CRT0402-FZ-1962GLF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
19600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|