Part Details for CRT0402-FZ-2611GLF by Bourns Inc
Overview of CRT0402-FZ-2611GLF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0402-FZ-2611GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2381
|
Newark | Resthinfilm 0402 2K61 1% 63Mw Tc50 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0402-FZ-2611GLF Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
CRT0402-FZ-2611GLF-ND
|
DigiKey | RES SMD 2.61K OHM 1% 1/16W 0402 Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
DISTI #
CRT0402-FZ-2611GLF
|
Avnet Americas | CRT Series Thin Film Precision Chip Resistor 0402 Size 2.61K Ohm 1% 0.063 W 50 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRT0402-FZ-2611GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0141 | Buy Now |
DISTI #
652-CRT0402FZ2611GLF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 2.61 Kohm ±1% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0087 / $0.0168 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 2.61 Kohm ±1% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0087 / $0.0168 | Buy Now |
Part Details for CRT0402-FZ-2611GLF
CRT0402-FZ-2611GLF CAD Models
CRT0402-FZ-2611GLF Part Data Attributes
|
CRT0402-FZ-2611GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-FZ-2611GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-FZ-2611GLF
This table gives cross-reference parts and alternative options found for CRT0402-FZ-2611GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-FZ-2611GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1E2611F | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | CRT0402-FZ-2611GLF vs RN73G1E2611F |
RN73G1ETD2611F | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-FZ-2611GLF vs RN73G1ETD2611F |
RP73G1E2K61FTG | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-2611GLF vs RP73G1E2K61FTG |
CRT0402-FZ-2611GAS | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRT0402-FZ-2611GLF vs CRT0402-FZ-2611GAS |
TC0250F2611T4E | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-2611GLF vs TC0250F2611T4E |
TC0250F2611TCE | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-2611GLF vs TC0250F2611TCE |
RP73G1E2K61FTDG | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-2611GLF vs RP73G1E2K61FTDG |
CPF0402F2K61C | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-2611GLF vs CPF0402F2K61C |
TC0250F2611E4E | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-FZ-2611GLF vs TC0250F2611E4E |
AR04022K61+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 1% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRT0402-FZ-2611GLF vs AR04022K61+-1%TCR50 |