Part Details for CRT0402-FZ-2R00GLF by Bourns Inc
Overview of CRT0402-FZ-2R00GLF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0402-FZ-2R00GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5023
|
Newark | Resthinfilm 0402 2R 1% 63Mw Tc50 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0402-FZ-2R00GLF Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
CRT0402-FZ-2R00GLF-ND
|
DigiKey | RES 2 OHM 1% 1/16W 0402 Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0140 | Buy Now |
DISTI #
CRT0402-FZ-2R00GLF
|
Avnet Americas | CRT Series Thin Film Precision Chip Resistor 0402 Size 2 Ohm 1% 0.063 W 50 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRT0402-FZ-2R00GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0141 | Buy Now |
DISTI #
652-CRT0402FZ2R00GLF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0402 2R 1% 63mW TC50 RoHS: Compliant | 38790 |
|
$0.0140 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 2.00 ohms ±1% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0087 / $0.0168 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 2.00 ohms ±1% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0087 / $0.0168 | Buy Now |
Part Details for CRT0402-FZ-2R00GLF
CRT0402-FZ-2R00GLF CAD Models
CRT0402-FZ-2R00GLF Part Data Attributes
|
CRT0402-FZ-2R00GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-FZ-2R00GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 2ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-FZ-2R00GLF
This table gives cross-reference parts and alternative options found for CRT0402-FZ-2R00GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-FZ-2R00GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1ETD2R00F | Fixed Resistor, Thin Film, 0.0625W, 2ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | CRT0402-FZ-2R00GLF vs RN73G1ETD2R00F |
RN73G1E2R00F | Fixed Resistor, Thin Film, 0.0625W, 2ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | CRT0402-FZ-2R00GLF vs RN73G1E2R00F |
RN73G1ETP2R00F | Fixed Resistor, Thin Film, 0.0625W, 2ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | CRT0402-FZ-2R00GLF vs RN73G1ETP2R00F |
RN04F2R00CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 2ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | CRT0402-FZ-2R00GLF vs RN04F2R00CT1-50 |
CPF0402F2R0C1 | Fixed Resistor, Thin Film, 0.063W, 2ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402 | TE Connectivity | CRT0402-FZ-2R00GLF vs CPF0402F2R0C1 |
RN04F2R00CT10-50 | Fixed Resistor, Thin Film, 0.0625W, 2ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | CRT0402-FZ-2R00GLF vs RN04F2R00CT10-50 |
NTR04F2R00DTRF | Fixed Resistor, Thin Film, 0.063W, 2ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | CRT0402-FZ-2R00GLF vs NTR04F2R00DTRF |
CPF0402F2R0C | Fixed Resistor, Thin Film, 0.063W, 2ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402 | TE Connectivity | CRT0402-FZ-2R00GLF vs CPF0402F2R0C |