Part Details for CRT0603-BX-5112ELF by Bourns Inc
Overview of CRT0603-BX-5112ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0603-BX-5112ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9602
|
Newark | Resthinfilm 0603 51K1 0.1% 100Mw Tc15 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0603-BX-5112ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2650 | Buy Now |
DISTI #
CRT0603-BX-5112ELF-ND
|
DigiKey | RES SMD 51.1KOHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1996 | Buy Now |
DISTI #
CRT0603-BX-5112ELF
|
Avnet Americas | CRT Series Thin Film Precision Chip Resistor 0603 Size 51.1K Ohm 0.1% 0.1 W 15 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRT0603-BX-5112ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1375 / $0.2187 | Buy Now |
DISTI #
652-CRT0603BX5112ELF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0603 51k1 0.1% 100mW TC15 RoHS: Compliant | 0 |
|
$0.2020 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/10 W - 51.1 Kohm ±0.1% - ±15ppm/°C - 75V - SMD 0603 RoHS: Compliant |
5000 In Stock |
|
$0.2083 / $0.2160 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/10 W - 51.1 Kohm ±0.1% - ±15ppm/°C - 75V - SMD 0603 RoHS: Compliant |
5000 In Stock |
|
$0.2083 / $0.2160 | Buy Now |
Part Details for CRT0603-BX-5112ELF
CRT0603-BX-5112ELF CAD Models
CRT0603-BX-5112ELF Part Data Attributes
|
CRT0603-BX-5112ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BX-5112ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 51100ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-BX-5112ELF
This table gives cross-reference parts and alternative options found for CRT0603-BX-5112ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BX-5112ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-5112-BB15 | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CRT0603-BX-5112ELF vs BLU0603-5112-BB15 |
BLU0603-5112-AT15 | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CRT0603-BX-5112ELF vs BLU0603-5112-AT15 |
BLU0603ER-5112-AB15 | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CRT0603-BX-5112ELF vs BLU0603ER-5112-AB15 |
AMF060351K10.1%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-BX-5112ELF vs AMF060351K10.1%15PPM/KNP10 |
BLU0603ER-5112-AB15W | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CRT0603-BX-5112ELF vs BLU0603ER-5112-AB15W |
BLU0603ER-5112-BT15 | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CRT0603-BX-5112ELF vs BLU0603ER-5112-BT15 |
BLU0603ER-5112-AT15 | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CRT0603-BX-5112ELF vs BLU0603ER-5112-AT15 |
CAR060351.1KOHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | CRT0603-BX-5112ELF vs CAR060351.1KOHMS0.05%15PPMHP |
RP73D1J51K1ATG | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-BX-5112ELF vs RP73D1J51K1ATG |
RNCF0603ATS51K1 | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-BX-5112ELF vs RNCF0603ATS51K1 |