Part Details for CRT0603-BY-13R0ELF by Bourns Inc
Overview of CRT0603-BY-13R0ELF by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0603-BY-13R0ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6330
|
Newark | Resthinfilm 0603 13R 0.1% 100Mw Tc25 /Tape & Reel - 7" Reel |Bourns CRT0603-BY-13R0ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.1040 | Buy Now |
DISTI #
118-CRT0603-BY-13R0ELFTR-ND
|
DigiKey | RESTHINFILM 0603 13R 0.1% 100MW Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0627 | Buy Now |
DISTI #
CRT0603-BY-13R0ELF
|
Avnet Americas | Resistor Precision Thin Film 0603 13 Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R - Tape and Reel (Alt: CRT0603-BY-13R0ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0653 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0375 / $0.0732 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0375 / $0.0732 | Buy Now |
Part Details for CRT0603-BY-13R0ELF
CRT0603-BY-13R0ELF CAD Models
CRT0603-BY-13R0ELF Part Data Attributes
|
CRT0603-BY-13R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BY-13R0ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 13ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-BY-13R0ELF
This table gives cross-reference parts and alternative options found for CRT0603-BY-13R0ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BY-13R0ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10D0603A13R0-RG70 | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CRT0603-BY-13R0ELF vs RTW10D0603A13R0-RG70 |
BLU0603-13R0-BT25W | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | CRT0603-BY-13R0ELF vs BLU0603-13R0-BT25W |
CRT0603-BY-13R0EAS | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRT0603-BY-13R0ELF vs CRT0603-BY-13R0EAS |
P0603E13R0WGE4 | Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | CRT0603-BY-13R0ELF vs P0603E13R0WGE4 |
BLU0603P-13R0-BB25Q | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-BY-13R0ELF vs BLU0603P-13R0-BB25Q |
BLU0603-13R0-BT25Q | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-BY-13R0ELF vs BLU0603-13R0-BT25Q |
RBP06BBP13R0 | Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRT0603-BY-13R0ELF vs RBP06BBP13R0 |
SF06R13R0BTLA | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-BY-13R0ELF vs SF06R13R0BTLA |
P0603E13R0WGTRE4 | Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | CRT0603-BY-13R0ELF vs P0603E13R0WGTRE4 |
BLU0603ER-13R0-AB25 | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-BY-13R0ELF vs BLU0603ER-13R0-AB25 |