Part Details for CRT0603-BY-4752ELF by Bourns Inc
Overview of CRT0603-BY-4752ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0603-BY-4752ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8901
|
Newark | Resthinfilm 0603 47K5 0.1% 100Mw Tc25 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0603-BY-4752ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.1040 | Buy Now |
DISTI #
CRT0603-BY-4752ELF-ND
|
DigiKey | RES SMD 47.5KOHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0818 | Buy Now |
DISTI #
CRT0603-BY-4752ELF
|
Avnet Americas | SMD Chip Resistor, 475 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-BY-4752ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0653 | Buy Now |
DISTI #
652-CRT0603BY4752ELF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 0 |
|
$0.0650 / $0.5100 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/10 W - 47.5 Kohm ±0.1% - ±25ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.0370 / $0.0719 | Buy Now |
DISTI #
CRT0603-BY-4752ELF
|
Avnet Abacus | SMD Chip Resistor, 475 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-BY-4752ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/10 W - 47.5 Kohm ±0.1% - ±25ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.0370 / $0.0719 | Buy Now |
Part Details for CRT0603-BY-4752ELF
CRT0603-BY-4752ELF CAD Models
CRT0603-BY-4752ELF Part Data Attributes
|
CRT0603-BY-4752ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BY-4752ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 47500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-BY-4752ELF
This table gives cross-reference parts and alternative options found for CRT0603-BY-4752ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BY-4752ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064444753L | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | CRT0603-BY-4752ELF vs 239064444753L |
9T06031A4752BAPFT | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-BY-4752ELF vs 9T06031A4752BAPFT |
RTW10D0603A4752-RG70 | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CRT0603-BY-4752ELF vs RTW10D0603A4752-RG70 |
NTRA06HA4752CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CRT0603-BY-4752ELF vs NTRA06HA4752CTR1KQYF |
RT0603WRD1047K5L | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-BY-4752ELF vs RT0603WRD1047K5L |
PRC0603TTC25X47.5K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-BY-4752ELF vs PRC0603TTC25X47.5K+-0.05% |
BLU0603ER-4752-AB25Q | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-BY-4752ELF vs BLU0603ER-4752-AB25Q |
ERA3AEB4752V | Fixed Resistor, Metal Film, 0.1W, 47500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRT0603-BY-4752ELF vs ERA3AEB4752V |
RN731JTTD4752B25 | Fixed Resistor, Thin Film, 0.063W, 47500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0603-BY-4752ELF vs RN731JTTD4752B25 |
RP73F1J47K5BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 47500ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-BY-4752ELF vs RP73F1J47K5BTDF |