Part Details for CRT0603-FZ-1211ELF by Bourns Inc
Overview of CRT0603-FZ-1211ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0603-FZ-1211ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8988
|
Newark | Resthinfilm 0603 1K21 1% 100Mw Tc50 /Tape & Reel - 7" Reel |Bourns CRT0603-FZ-1211ELF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0230 | Buy Now |
DISTI #
118-CRT0603-FZ-1211ELFTR-ND
|
DigiKey | RESTHINFILM 0603 1K21 1% 100MW T Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0152 | Buy Now |
DISTI #
CRT0603-FZ-1211ELF
|
Avnet Americas | SMD Chip Resistor, 1.21 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-FZ-1211ELF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0141 | Buy Now |
DISTI #
652-CRT0603FZ1211ELF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0603 1k21 1% 100mW TC50 RoHS: Compliant | 19819 |
|
$0.0130 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/10 W - 1.21 Kohm ±1% - ±50ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.0068 / $0.0203 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/10 W - 1.21 Kohm ±1% - ±50ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.0068 / $0.0203 | Buy Now |
Part Details for CRT0603-FZ-1211ELF
CRT0603-FZ-1211ELF CAD Models
CRT0603-FZ-1211ELF Part Data Attributes
|
CRT0603-FZ-1211ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-FZ-1211ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 1210ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-FZ-1211ELF
This table gives cross-reference parts and alternative options found for CRT0603-FZ-1211ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-FZ-1211ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0603Q1211F-T5 | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | CRT0603-FZ-1211ELF vs AS0603Q1211F-T5 |
RTX031211FEP3 | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | CRT0603-FZ-1211ELF vs RTX031211FEP3 |
RN73R1JTTP1211F50 | Fixed Resistor, Metal Film, 0.1W, 1210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-FZ-1211ELF vs RN73R1JTTP1211F50 |
RBP06FTS1211 | Fixed Resistor, Thin Film, 0.125W, 1210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRT0603-FZ-1211ELF vs RBP06FTS1211 |
TP0350F1211R5E | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRT0603-FZ-1211ELF vs TP0350F1211R5E |
TP0350F1211R4E | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRT0603-FZ-1211ELF vs TP0350F1211R4E |
CAR06031.21KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | CRT0603-FZ-1211ELF vs CAR06031.21KOHMS1%50PPMHP |
P0603H1211FGTB | Fixed Resistor, Thin Film, 0.125W, 1210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-FZ-1211ELF vs P0603H1211FGTB |
RTX031211FEP2 | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | CRT0603-FZ-1211ELF vs RTX031211FEP2 |
WF06Q1211FTLQ | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-FZ-1211ELF vs WF06Q1211FTLQ |