Part Details for CRT0603-PW-4642ELF by Bourns Inc
Overview of CRT0603-PW-4642ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0603-PW-4642ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9627
|
Newark | Resthinfilm 0603 46K4 0.01% 100Mw Tc10 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0603-PW-4642ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9860 / $1.0700 | Buy Now |
DISTI #
CRT0603-PW-4642ELF-ND
|
DigiKey | RES SMD 46.4K OHM 1/10W 0603 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9979 | Buy Now |
DISTI #
CRT0603-PW-4642ELF
|
Avnet Americas | CRT Series Thin Film Precision Chip Resistor 0603 Size 46.4K Ohm 0.01% 0.1 W 10 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRT0603-PW-4642ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6950 / $1.0934 | Buy Now |
DISTI #
652-CRT0603PW4642ELF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0603 46k4 0.01% 100mW TC10 RoHS: Compliant | 0 |
|
$0.9390 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/10 W - 46.4 Kohm ±0.01% - ±10ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.9560 / $2.6180 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/10 W - 46.4 Kohm ±0.01% - ±10ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.9560 / $2.6180 | Buy Now |
Part Details for CRT0603-PW-4642ELF
CRT0603-PW-4642ELF CAD Models
CRT0603-PW-4642ELF Part Data Attributes
|
CRT0603-PW-4642ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-PW-4642ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 46400ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-PW-4642ELF
This table gives cross-reference parts and alternative options found for CRT0603-PW-4642ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-PW-4642ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-4642-TT10 | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CRT0603-PW-4642ELF vs BLU0603ER-4642-TT10 |
BLU0603P-4642-TT10W | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CRT0603-PW-4642ELF vs BLU0603P-4642-TT10W |
BLU0603-4642-TT10 | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | CRT0603-PW-4642ELF vs BLU0603-4642-TT10 |
BLU0603ER-4642-TT10Q | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CRT0603-PW-4642ELF vs BLU0603ER-4642-TT10Q |
P0603Y4642LNTE | Fixed Resistor, Thin Film, 0.125W, 46400ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-PW-4642ELF vs P0603Y4642LNTE |
BLU0603P-4642-TT10 | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CRT0603-PW-4642ELF vs BLU0603P-4642-TT10 |
BLU0603P-4642-TB10Q | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CRT0603-PW-4642ELF vs BLU0603P-4642-TB10Q |
RT0603LRB1046K4L | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-PW-4642ELF vs RT0603LRB1046K4L |
P0603Y4642LNTA | Fixed Resistor, Thin Film, 0.125W, 46400ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-PW-4642ELF vs P0603Y4642LNTA |
CAR060346.4KOHMS0.01%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | CRT0603-PW-4642ELF vs CAR060346.4KOHMS0.01%10PPMHP |