Part Details for CRT0805-BW-1003EAS by Bourns Inc
Overview of CRT0805-BW-1003EAS by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0805-BW-1003EAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5035
|
Newark | Resthinfilmas 0805 100K 0.1% 125Mw Tc10 /Tape & Reel - 7" Reel |Bourns CRT0805-BW-1003EAS Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3870 | Buy Now |
DISTI #
CRT0805-BW-1003EAS-ND
|
DigiKey | RES 100K OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2916 | Buy Now |
DISTI #
CRT0805-BW-1003EAS
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur - Tape and Reel (Alt: CRT0805-BW-1003EAS) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1563 / $0.3195 | Buy Now |
DISTI #
652-CRT0805BW1003EAS
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilmAS 0805 100k 0.1% 125mW TC10 RoHS: Compliant | 0 |
|
$0.2910 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/8 W - 100 Kohm ±0.1% - ±10ppm/°C - 150V - SMD 0805 | 0 |
|
$0.2793 / $0.5850 | Buy Now |
DISTI #
CRT0805-BW-1003EAS
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur - Tape and Reel (Alt: CRT0805-BW-1003EAS) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1563 / $0.3195 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/8 W - 100 Kohm ±0.1% - ±10ppm/°C - 150V - SMD 0805 | 0 |
|
$0.2793 / $0.5850 | Buy Now |
Part Details for CRT0805-BW-1003EAS
CRT0805-BW-1003EAS CAD Models
CRT0805-BW-1003EAS Part Data Attributes:
|
CRT0805-BW-1003EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-BW-1003EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-BW-1003EAS
This table gives cross-reference parts and alternative options found for CRT0805-BW-1003EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-BW-1003EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2A100KATD | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BW-1003EAS vs RP73C2A100KATD |
CRT0805-BW-1003ELF | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | CRT0805-BW-1003EAS vs CRT0805-BW-1003ELF |
CAR0805100KOHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | CRT0805-BW-1003EAS vs CAR0805100KOHMS0.05%10PPMHP |
RP73C2A100KATDF | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BW-1003EAS vs RP73C2A100KATDF |
CRT0805-AW-1003EAS | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CRT0805-BW-1003EAS vs CRT0805-AW-1003EAS |
RTW12B0805B1003-RG70 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CRT0805-BW-1003EAS vs RTW12B0805B1003-RG70 |
AR05BTBW1003 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRT0805-BW-1003EAS vs AR05BTBW1003 |