Part Details for CRT0805-BW-2401ELF by Bourns Inc
Overview of CRT0805-BW-2401ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0805-BW-2401ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5696
|
Newark | Resthinfilm 0805 2K40 0.1% 125Mw Tc10 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0805-BW-2401ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3790 | Buy Now |
DISTI #
CRT0805-BW-2401ELF-ND
|
DigiKey | RES SMD 2.4K OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2862 | Buy Now |
DISTI #
CRT0805-BW-2401ELF
|
Avnet Americas | Res Thin Film 0805 2.4K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD SMD Paper Tape on Plastic Reel - Tape and Reel (Alt: CRT0805-BW-2401ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1875 / $0.3124 | Buy Now |
DISTI #
652-CRT0805BW2401ELF
|
Mouser Electronics | Thin Film Resistors - SMD 1/8watts 2.4K .1% RoHS: Compliant | 0 |
|
$0.2590 / $0.2710 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/8 W - 2.40 Kohm ±0.1% - ±10ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.2731 / $0.5720 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/8 W - 2.40 Kohm ±0.1% - ±10ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.2731 / $0.5720 | Buy Now |
Part Details for CRT0805-BW-2401ELF
CRT0805-BW-2401ELF CAD Models
CRT0805-BW-2401ELF Part Data Attributes
|
CRT0805-BW-2401ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-BW-2401ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 2400ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-BW-2401ELF
This table gives cross-reference parts and alternative options found for CRT0805-BW-2401ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-BW-2401ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2A2K4ATDG | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BW-2401ELF vs RP73C2A2K4ATDG |
RP73C2A2K4BTG | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BW-2401ELF vs RP73C2A2K4BTG |
RP73C2A2K4BTD | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BW-2401ELF vs RP73C2A2K4BTD |
RP73C2A2K4ATDF | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BW-2401ELF vs RP73C2A2K4ATDF |