Part Details for CRT0805-BX-3401ELF by Bourns Inc
Overview of CRT0805-BX-3401ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0805-BX-3401ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3813
|
Newark | Resthinfilm 0805 3K4 0.1% 125Mw Tc15 /Tape & Reel - 7" Reel |Bourns CRT0805-BX-3401ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.3220 | Buy Now |
DISTI #
118-CRT0805-BX-3401ELFTR-ND
|
DigiKey | RESTHINFILM 0805 3K4 0.1% 125MW Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2455 | Buy Now |
DISTI #
CRT0805-BX-3401ELF
|
Avnet Americas | Res Thin Film 0805 3.4KOhm 0.1% 0.125W 15ppm/°C 2-Pin SMD Paper Tape - Tape and Reel (Alt: CRT0805-BX-3401ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1563 / $0.2655 | Buy Now |
DISTI #
652-CRT0805BX3401ELF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0805 3k4 0.1% 125mW TC15 RoHS: Compliant | 0 |
|
$0.2450 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/8 W - 3.40 Kohm ±0.1% - ±15ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.1596 / $0.2672 | Buy Now |
DISTI #
CRT0805-BX-3401ELF
|
Avnet Abacus | Res Thin Film 0805 3.4KOhm 0.1% 0.125W 15ppm/�C 2-Pin SMD Paper Tape - Tape and Reel (Alt: CRT0805-BX-3401ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/8 W - 3.40 Kohm ±0.1% - ±15ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.1596 / $0.2672 | Buy Now |
Part Details for CRT0805-BX-3401ELF
CRT0805-BX-3401ELF CAD Models
CRT0805-BX-3401ELF Part Data Attributes
|
CRT0805-BX-3401ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-BX-3401ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 3400ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-BX-3401ELF
This table gives cross-reference parts and alternative options found for CRT0805-BX-3401ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-BX-3401ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR08053.4KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 3400ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | CRT0805-BX-3401ELF vs CAR08053.4KOHMS0.1%15PPMHP |
RP73D2A3K4ATDG | Fixed Resistor, Thin Film, 0.125W, 3400ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BX-3401ELF vs RP73D2A3K4ATDG |
RP73D2A3K4ATG | Fixed Resistor, Thin Film, 0.125W, 3400ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BX-3401ELF vs RP73D2A3K4ATG |
CRT0805-AX-3401EAS | Fixed Resistor, Thin Film, 0.125W, 3400ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CRT0805-BX-3401ELF vs CRT0805-AX-3401EAS |