Part Details for CRT0805-BY-1210ELF by Bourns Inc
Overview of CRT0805-BY-1210ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50294-1210ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 210 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
10051922-1210ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VLL Series, 12 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. |
Price & Stock for CRT0805-BY-1210ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T9804
|
Newark | Resthinfilm 0805 121R 0.1% 125Mw Tc25 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0805-BY-1210ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1090 | Buy Now |
DISTI #
CRT0805-BY-1210ELF-ND
|
DigiKey | RES SMD 121 OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0978 | Buy Now |
DISTI #
CRT0805-BY-1210ELF
|
Avnet Americas | SMD Chip Resistor, 121 Ohm, ? 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0805-BY-1210ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0475 / $0.0781 | Buy Now |
DISTI #
652-CRT0805BY1210ELF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 0 |
|
$0.0780 / $0.6100 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/8 W - 121 ohms ±0.1% - ±25ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.0485 / $0.0834 | Buy Now |
DISTI #
CRT0805-BY-1210ELF
|
Avnet Abacus | SMD Chip Resistor, 121 Ohm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0805-BY-1210ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/8 W - 121 ohms ±0.1% - ±25ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.0485 / $0.0834 | Buy Now |
Part Details for CRT0805-BY-1210ELF
CRT0805-BY-1210ELF CAD Models
CRT0805-BY-1210ELF Part Data Attributes
|
CRT0805-BY-1210ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-BY-1210ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 121ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |