Part Details for CRT0805-BY-1300ELF by Bourns Inc
Overview of CRT0805-BY-1300ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0805-BY-1300ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T9807
|
Newark | Resthinfilm 0805 130R 0.1% 125Mw Tc25 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0805-BY-1300ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1090 | Buy Now |
DISTI #
118-CRT0805-BY-1300ELFCT-ND
|
DigiKey | RES SMD 130 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4904 In Stock |
|
$0.0694 / $0.6200 | Buy Now |
DISTI #
CRT0805-BY-1300ELF
|
Avnet Americas | SMD Chip Resistor, 130 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0805-BY-1300ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0475 / $0.0781 | Buy Now |
DISTI #
652-CRT0805BY1300ELF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 3167 |
|
$0.0690 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/8 W - 130 ohms ±0.1% - ±25ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.0485 / $0.0834 | Buy Now |
DISTI #
CRT0805-BY-1300ELF
|
Avnet Abacus | SMD Chip Resistor, 130 Ohm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0805-BY-1300ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/8 W - 130 ohms ±0.1% - ±25ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.0485 / $0.0834 | Buy Now |
Part Details for CRT0805-BY-1300ELF
CRT0805-BY-1300ELF CAD Models
CRT0805-BY-1300ELF Part Data Attributes
|
CRT0805-BY-1300ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-BY-1300ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 130ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-BY-1300ELF
This table gives cross-reference parts and alternative options found for CRT0805-BY-1300ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-BY-1300ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTRC3W1300 | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CRT0805-BY-1300ELF vs AR05BTRC3W1300 |
RP73F2A130RATDF | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BY-1300ELF vs RP73F2A130RATDF |
TP0525B1300R5E | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-BY-1300ELF vs TP0525B1300R5E |
RP73F2A130RATD | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BY-1300ELF vs RP73F2A130RATD |
RP73F2A130RATG | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BY-1300ELF vs RP73F2A130RATG |
RTW12D0805B1300-RG70 | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CRT0805-BY-1300ELF vs RTW12D0805B1300-RG70 |
MCTC0525B1300T5G | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | CRT0805-BY-1300ELF vs MCTC0525B1300T5G |
TP0525B1300T5E | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-BY-1300ELF vs TP0525B1300T5E |
AR05BTRC3W1300N | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CRT0805-BY-1300ELF vs AR05BTRC3W1300N |
RP73F2A130RATDG | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BY-1300ELF vs RP73F2A130RATDG |