Part Details for CRT1-VID16ML-1 by OMRON Industrial Automation
Overview of CRT1-VID16ML-1 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT1-VID16ML-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7499
|
Newark | 16 In Pnp Mil |Omron Industrial Automation CRT1-VID16ML-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$840.3300 / $1,023.4800 | Buy Now |
DISTI #
CRT1-VID16ML-1-ND
|
DigiKey | INPUT MODULE 16 DIGITAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$727.5900 | Buy Now |
DISTI #
OMICRT1-VID16ML-1
|
Heilind Electronics | 16 IN PNP MIL CRT1VID16ML1 | Americas - 0 in Stock |
|
Buy Now |