Part Details for CRT1206-BW-5490ELF by Bourns Inc
Overview of CRT1206-BW-5490ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT1206-BW-5490ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9646
|
Newark | Resthinfilm 1206 549R 0.1% 250Mw Tc10 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT1206-BW-5490ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3050 / $0.3980 | Buy Now |
DISTI #
CRT1206-BW-5490ELF-ND
|
DigiKey | RES SMD 549 OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2994 | Buy Now |
DISTI #
CRT1206-BW-5490ELF
|
Avnet Americas | CRT Series Thin Film Precision Chip Resistor 1206 Size 549 Ohm 0.1% 0.25 W 10 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRT1206-BW-5490ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1913 / $0.3280 | Buy Now |
DISTI #
652-CRT1206BW5490ELF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 1206 549R 0.1% 250mW TC10 RoHS: Compliant | 0 |
|
$0.2990 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/4 W - 549 ohms ±0.1% - ±10ppm/°C - 200V - SMD 1206 RoHS: Compliant | 0 |
|
$0.2867 / $0.6006 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/4 W - 549 ohms ±0.1% - ±10ppm/°C - 200V - SMD 1206 RoHS: Compliant | 0 |
|
$0.2867 / $0.6006 | Buy Now |
Part Details for CRT1206-BW-5490ELF
CRT1206-BW-5490ELF CAD Models
CRT1206-BW-5490ELF Part Data Attributes
|
CRT1206-BW-5490ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-BW-5490ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 549ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-BW-5490ELF
This table gives cross-reference parts and alternative options found for CRT1206-BW-5490ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-BW-5490ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206BTT549R | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-BW-5490ELF vs RNCF1206BTT549R |
RNCF1206AKT549R | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-BW-5490ELF vs RNCF1206AKT549R |
TP0610B5490TCE | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-BW-5490ELF vs TP0610B5490TCE |
RT1206WRB07549RL | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-BW-5490ELF vs RT1206WRB07549RL |
RNCF1206ATT549R | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-BW-5490ELF vs RNCF1206ATT549R |
WF12W5490BALQ | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-BW-5490ELF vs WF12W5490BALQ |
AR06BBBV5490 | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-BW-5490ELF vs AR06BBBV5490 |
RP73C2B549RATD | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-BW-5490ELF vs RP73C2B549RATD |
RT1206WRB10549RL | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRT1206-BW-5490ELF vs RT1206WRB10549RL |
RTX065490BBP3 | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | CRT1206-BW-5490ELF vs RTX065490BBP3 |