Part Details for CRT1206-BY-1012ELF by Bourns Inc
Overview of CRT1206-BY-1012ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT1206-BY-1012ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5774
|
Newark | Resthinfilm 1206 10K1 0.1% 250Mw Tc25 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT1206-BY-1012ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1760 | Buy Now |
DISTI #
CRT1206-BY-1012ELF-ND
|
DigiKey | RES SMD 10.1K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1359 | Buy Now |
DISTI #
CRT1206-BY-1012ELF
|
Avnet Americas | SMD Chip Resistor, 10.1 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT1206-BY-1012ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0788 / $0.1453 | Buy Now |
DISTI #
652-CRT1206BY1012ELF
|
Mouser Electronics | Thin Film Resistors - SMD 1/4watts 1.01K .1% RoHS: Compliant | 0 |
|
$0.1300 / $0.1350 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/4 W - 10.1 Kohm ±0.1% - ±25ppm/°C - 200V - SMD 1206 RoHS: Compliant | 0 |
|
$0.0804 / $0.1506 | Buy Now |
DISTI #
CRT1206-BY-1012ELF
|
Avnet Abacus | SMD Chip Resistor, 10.1 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT1206-BY-1012ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/4 W - 10.1 Kohm ±0.1% - ±25ppm/°C - 200V - SMD 1206 RoHS: Compliant | 0 |
|
$0.0804 / $0.1506 | Buy Now |